ams OSRAM AS5510-WL_EK_AB Position Sensor Adapter Board for AS5510 AS5510
- RS Stock No.:
- 340-663
- Mfr. Part No.:
- AS5510-WL_EK_AB
- Brand:
- ams OSRAM
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 340-663
- Mfr. Part No.:
- AS5510-WL_EK_AB
- Brand:
- ams OSRAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ams OSRAM | |
| Sensor Technology | Position Sensor | |
| Featured Device | AS5510 | |
| For Use With | AS5510 | |
| Kit Classification | Adapter Board | |
| Kit Name | AS5510-WL_EK_AB | |
| Select all | ||
|---|---|---|
Brand ams OSRAM | ||
Sensor Technology Position Sensor | ||
Featured Device AS5510 | ||
For Use With AS5510 | ||
Kit Classification Adapter Board | ||
Kit Name AS5510-WL_EK_AB | ||
- COO (Country of Origin):
- AT
The ams OSRAM Adapter board is a simple circuit allowing to test and evaluate the AS5510 linear encoder quickly without having to build a test fixture or PCB. The adapter board must be attached to a microcontroller via the I2C bus, and supplied with a voltage of 2.5V to 3.6V. A simple 2-pole magnet is placed on the top of the encoder .
I2C Address selector
Linear Position Sensor
Sensor in wlcsp package
Linear Position Sensor
Sensor in wlcsp package
Related links
- ams OSRAM AS5510-WL_EK_AB Position Sensor Adapter Board for AS5510 AS5510
- ams OSRAM AS5510-SO_EK_AB Position Sensor Adapter Board for AS5510 AS5510
- ams OSRAM AS5510-WL_EK_DB Position Sensor Demonstration Board for AS5510 AS5510
- ams OSRAM AS5600L-WL_EK_AB Position Sensor Adapter Board for AS5600L AS5600L
- ams OSRAM 1 Axis Surface Hall Effect Sensor 2.5 V 3.6V WLCSP, 6-Pin
- ams OSRAM AS5200L-MF_EK_AB Position Sensor Adapter Board for AS5200L AS5200L
- ams OSRAM AS5304-TS_EK_AB Position Sensor Adapter Board for AS5304 AS5304
- ams OSRAM AS5600L-SO_EK_AB Position Sensor Adapter Board for AS5600L AS5600L
