STMicroelectronics P-NUCLEO-6283A1 Light Sensor Evaluation Board for STM32F401RE VD6283

Get a bulk buy discount

Add 5 more to save 3%

View bulk pricing options

Subtotal (1 unit)*

$95.12

(exc. GST)

$104.63

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 33 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4$95.12-
5 - 9$91.463%
10 +$90.315%

*price indicative

RS Stock No.:
230-0083
Mfr. Part No.:
P-NUCLEO-6283A1
Brand:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Product Type

Sensor Development Tool

Sensor Technology

Light Sensor

Featured Device

STM32F401RE

For Use With

VD6283

Kit Classification

Evaluation Board

Standards/Approvals

RoHS

Kit Name

P-NUCLEO-6283A1

The STMicroelectronics P-NUCLEO-6283A1 is a complete evaluation kit allowing anyone to learn, evaluate and develop their application using the VD6283, a colour sensor with advanced light flicker frequency extraction. The VD6283 (1.83 x 1.0 x 0.55 mm) is the smallest 6-channel, ambient light sensor and its light measurement is fast and accurate.

STM32F401RE nucleo board

Equipped with Arduino UNO R3 connector

RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy