STMicroelectronics P-NUCLEO-53L1A1 Evaluation Module
- RS Stock No.:
- 175-1097
- Mfr. Part No.:
- P-NUCLEO-53L1A1
- Brand:
- STMicroelectronics
Get a bulk buy discount
Add 5 more to save 10%
View bulk pricing optionsSubtotal (1 unit)*
$95.15
(exc. GST)
$104.66
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 1 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $95.15 | - |
| 5 + | $85.62 | 10% |
*price indicative
- RS Stock No.:
- 175-1097
- Mfr. Part No.:
- P-NUCLEO-53L1A1
- Brand:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | Sensor Development Tool | |
| Kit Classification | Evaluation Module | |
| Standards/Approvals | RoHS | |
| Kit Name | P-NUCLEO-53L1A1 | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type Sensor Development Tool | ||
Kit Classification Evaluation Module | ||
Standards/Approvals RoHS | ||
Kit Name P-NUCLEO-53L1A1 | ||
- COO (Country of Origin):
- CN
STMicroelectronics VL53L1Xx - NUCELO Board Time Of Flight S
The STMicroelectronics VL53L1xx - NUCELO Board Time of Flight S is a complete evaluation kit allowing anyone to learn, evaluate and develop their application using the VL53L1X ToF, long-distance ranging sensor technology. The VL53L1X is the latest product based on STs patented FlightSense™ technology. This technology allows absolute long-distance distance to be measured independently of target reflectance. Instead of estimating the distance by measuring the amount of light reflected from an object (which is significantly influenced by Colour and surface), the VL53L1X precisely measures the time the light takes to travel to the nearest object and reflect the sensor (Time-of-Flight). The STM32 NUCLEO board, NUCLEO-F401RE, provides an affordable and flexible way for users to try out new ideas and build prototypes with any STM32 microcontroller, choosing from the various combinations of performance, power consumption and features.
Features and Benefits:
• VL53L1X Time-of-Flight (ToF), long-distance ranging sensor expansion-board (X-NUCLEO53L1A1)
• STM32F401RE nucleo board
• Two VL53L1X breakout boards
• 0.25, 0.5 and 1 mm height spacers to simulate air gaps
• Two different cover windows
• Equipped with an Arduino UNO R3 connector
• The two VL53L1X breakout boards can be connected onto the X-NUCLEO-53L1A1 expansion-board to integrate the VL53L1X into the customers application
• Full system SW is supplied, including code examples and graphical user interface. All this can be downloaded from the folder TOOLS AND SOFTWARE, section Ecosystem on www.st.com/VL53L1X
Certifications:
• IEC 60825-1:2014
Related links
- STMicroelectronics P-NUCLEO-6283A1 Light Sensor Evaluation Board for STM32F401RE VD6283
- STMicroelectronics P-NUCLEO-IOD02A1 STM32L452RE MCU, L6364Q Development Board for Evaluation Purpose and Development
- STMicroelectronics Evaluation Board Expansion Board for X-NUCLEO-53L4A3 Arduino
- STMicroelectronics P-NUCLEO-IOD5A1 STM32 Nucleo Expansion Board P-NUCLEO-IOD5A1
- STMicroelectronics STM32 Nucleo Pack LoRa LF Band Sensor and Gateway STM32L073RZT6, STM32F746ZGT6 LoRa Evaluation Kit
- STMicroelectronics Expansion Board for VL53L1X STM32 Nucleo Board
- STMicroelectronics Expansion pack for VL53L5CX Proximity Evaluation Board for STM32F401RE VL53L5CX
- Texas Instruments DRV425 Open Loop Magnetic Field Sensing Evaluation Module Magnetic Current Sensor Evaluation Module
