STMicroelectronics Expansion pack for VL53L5CX Proximity Evaluation Board for STM32F401RE VL53L5CX

Get a bulk buy discount

Add 5 more to save 3%

View bulk pricing options

Subtotal (1 unit)*

$111.96

(exc. GST)

$123.16

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 24 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4$111.96-
5 - 9$107.663%
10 +$106.305%

*price indicative

RS Stock No.:
230-0082
Distrelec Article No.:
303-99-837
Mfr. Part No.:
P-NUCLEO-53L5A1
Brand:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Product Type

Sensor Development Tool

Sensor Technology

Proximity

Featured Device

STM32F401RE

For Use With

VL53L5CX

Kit Classification

Evaluation Board

Kit Name

Expansion pack for VL53L5CX

Standards/Approvals

RoHS

The STMicroelectronics P-NUCLEO-53L5A1 is a complete evaluation kit allowing to learn, evaluate, and develop their application using the VL53L5CX, time of flight 8x8 multizone ranging sensor with wide field of view. The VL53L5CX is a state of the art, time of flight multizone ranging sensor enhancing the ST flight sense product family.

STM32F401RE nucleo board

0.25, 0.5, and 1 mm height spacers to simulate air gaps

Cover window to protect sensor from dust

Equipped with an Arduino UNO R3 connector

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy