Amphenol Advanced Sensors MiCS-VZ-89TE Development Kit for VOC Gas Sensor

Get a bulk buy discount

Add 20 more to save 3%

View bulk pricing options

Subtotal (1 unit)*

$26.46

(exc. GST)

$29.11

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 15 unit(s) ready to ship from another location
  • Plus 109 unit(s) shipping from 12 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 19$26.46-
20 - 99$25.413%
100 +$24.357%

*price indicative

RS Stock No.:
210-5097
Mfr. Part No.:
MiCS-VZ-89TE
Brand:
Amphenol Advanced Sensors
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol Advanced Sensors

Product Type

Sensor Development Tool

Featured Device

VOC Gas Sensor

Kit Classification

Development Kit

Kit Name

MiCS-VZ-89TE

Standards/Approvals

RoHS

The Amphenol Advanced Sensors Telaire Integrated Sensor Module combines state-of-the-art MOS sensor technology with intelligent detection algorithms to monitor tVOCs and CO2 equivalent variations in confined spaces, e.g. meeting rooms or vehicle cabins.

Calibration-free.

Low power.

Wide VOCs detection range.

High sensitivity.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy