Amphenol Advanced Sensors Evaluation Kit MEMS Based Piezoresistive Pressure Sensor Development Kit NPI-19 Series Digital
- RS Stock No.:
- 762-254
- Mfr. Part No.:
- NPI-EVAL-KIT
- Brand:
- Amphenol Advanced Sensors
This image is representative of the product range
Get a bulk buy discount
Add 5 more to save $32.50
View bulk pricing optionsSubtotal (1 unit)*
$325.73
(exc. GST)
$358.30
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 2 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $325.73 | - |
| 5 - 9 | $319.23 | $32.50 |
| 10 + | $309.46 | $162.70 |
*price indicative
- RS Stock No.:
- 762-254
- Mfr. Part No.:
- NPI-EVAL-KIT
- Brand:
- Amphenol Advanced Sensors
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Advanced Sensors | |
| Product Type | Sensor Development Tool | |
| Sensor Technology | MEMS Based Piezoresistive Pressure Sensor | |
| For Use With | NPI-19 Series Digital Pressure Sensors | |
| Kit Classification | Development Kit | |
| Standards/Approvals | RoHS | |
| Kit Name | Evaluation Kit | |
| Select all | ||
|---|---|---|
Brand Amphenol Advanced Sensors | ||
Product Type Sensor Development Tool | ||
Sensor Technology MEMS Based Piezoresistive Pressure Sensor | ||
For Use With NPI-19 Series Digital Pressure Sensors | ||
Kit Classification Development Kit | ||
Standards/Approvals RoHS | ||
Kit Name Evaluation Kit | ||
Non Compliant
- COO (Country of Origin):
- CN
The Amphenol Advanced Sensors evaluation kit offers a streamlined method to assess I2C pressure sensors, enhancing development processes with user-friendly interfaces for data collection via OLED display or USB.
I2C calibrated pressure and temperature data displayed on an OLED screen
Overvoltage and reverse protection of up to +28V and -28V
Trip points set for overvoltage and under voltage at 5.8V and 2.85V
Related links
- Amphenol Advanced Sensors T6713-5K-EVAL KIT Evaluation Board Evaluation Kit for CO2 Sensor Microprocessor devices
- Amphenol Advanced Sensors T6615-EVAL Kit Air Quality Sensor Evaluation Kit CO2 Sensor
- Amphenol Advanced Sensors T3400-EVAL Gas Sensor Evaluation Kit for T3400
- Wurth Elektronik Evaluation-Kits for Differential Pressure Sensor MEMS Based Piezoresistive Pressure Sensor Evaluation
- Amphenol Advanced Sensors T6713-EVAL KIT Evaluation Board Evaluation Kit for CO2 Sensor Microprocessor devices
- STMicroelectronics LIS2MDL DIL24 Socket MEMS Sensor MEMS Based Piezoresistive Pressure Sensor Adapter Board for LIS2MDL
- PUI Audio Demonstration Board MEMS Based Piezoresistive Pressure Sensor Demonstration Board for Sensor Prototype
- Amphenol Advanced Sensors NPI-19 Series Pressure Sensor Absolute Reading
