SGX Sensors MiCS-VZ-89TE Organic Vapour Gas Sensor for VOC Monitors
- RS Stock No.:
- 254-1518
- Mfr. Part No.:
- MiCS-VZ-89TE
- Brand:
- SGX Sensors
This image is representative of the product range
Get a bulk buy discount
Add 5 more to save 4%
View bulk pricing optionsSubtotal (1 unit)*
$30.52
(exc. GST)
$33.57
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $30.52 | - |
| 5 - 9 | $29.13 | 4% |
| 10 + | $26.36 | 13% |
*price indicative
- RS Stock No.:
- 254-1518
- Mfr. Part No.:
- MiCS-VZ-89TE
- Brand:
- SGX Sensors
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SGX Sensors | |
| Product Type | Gas Sensor | |
| Gases Detected | Organic Vapour | |
| Response Time | 5s | |
| Application | VOC Monitors | |
| Mount Type | PCB | |
| Minimum Supply Voltage | 3V | |
| Maximum Supply Voltage | 5.1V | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | RoHS | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand SGX Sensors | ||
Product Type Gas Sensor | ||
Gases Detected Organic Vapour | ||
Response Time 5s | ||
Application VOC Monitors | ||
Mount Type PCB | ||
Minimum Supply Voltage 3V | ||
Maximum Supply Voltage 5.1V | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals RoHS | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
The SGX Sensors combines state-of-the-art MOS sensor technology with intelligent detection algorithms to monitor tVOCsand CO2 equivalent variations in confined spaces, e.g. meeting rooms or vehicle cabins. The dual signal output can be used to control ventilation on-demand, saving energy and reducing cost-of-ownership.
Calibration-free
Low power
Wide VOCs detection range
High sensitivity
High resistance to shocks and vibrations
Related links
- SGX Sensors Organic Vapour Gas Sensor for VOC Monitors
- Amphenol Advanced Sensors MiCS-VZ-89TE Development Kit for VOC Gas Sensor
- SGX Sensors PS1-VOC-10-MOD Organic Vapour Gas Sensor for VOC Monitors
- SGX Sensors PS4-VOC-200 Organic Vapour Gas Sensor for VOC Monitors
- SGX Sensors PS1-VOC-200 Organic Vapour Gas Sensor for VOC Monitors
- SGX Sensors PS1-VOC-1000 Organic Vapour Gas Sensor for VOC Monitors
- SGX Sensors PS4-VOC-10 Organic Vapour Gas Sensor for VOC Monitors
- SGX Sensors PS4-VOC-1000 Organic Vapour Gas Sensor for VOC Monitors
