STMicroelectronics for LPS33K STEVAL-MKI109V3
- RS Stock No.:
- 206-6059
- Mfr. Part No.:
- STEVAL-MKI214V1
- Brand:
- STMicroelectronics
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$27.28
(exc. GST)
$30.01
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 16 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $27.28 |
| 5 + | $24.54 |
*price indicative
- RS Stock No.:
- 206-6059
- Mfr. Part No.:
- STEVAL-MKI214V1
- Brand:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | Power Management Development Kit | |
| Featured Device | LPS33K | |
| For Use With | STEVAL-MKI109V3 | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type Power Management Development Kit | ||
Featured Device LPS33K | ||
For Use With STEVAL-MKI109V3 | ||
Standards/Approvals RoHS | ||
The STMicroelectronics STEVAL-MKI214V1 is an adapter board designed to facilitate the evaluation of MEMS devices in the LPS33K product family. The board offers an effective solution for fast system prototyping and device evaluation directly within the users own application.
Complete LPS33K pinout for a standard DIL 24 socket
Fully compatible with STEVAL-MKI109V3 motherboards
Related links
- STMicroelectronics AIS2IH Adapter Board for a Standard DIL 24 Socket Adapter Board for AIS2IH STEVAL-MKI109V3
- STMicroelectronics Digital Inclinometer Kit based on IIS3DHHC Evaluation Board for LIS3DHHC STEVAL-MKI109V3
- STMicroelectronics ST MEMS Adapters Motherboard USB 2.0 Adapter STEVAL-MKI109V3
- STMicroelectronics LPS27HHTW Adapter board for a standard DIL 24 socket for LPS27HHTW STEVAL-MKI109V3 motherboard
- STMicroelectronics LPS33W Adapter Board for a Standard DIL24 Socket for LPS33W STEVAL-MKI109V3 motherboard
- STMicroelectronics LIS2DTW12 Adapter Board for a Standard DIL 24 Socket for LIS2DTW12 STEVAL-MKI109V3 motherboard
- STMicroelectronics STEVAL-MKI208V1K Evaluation Board Evaluation Board for STEVAL-MKI109V3 IIS3DWB 3D Accelerometer,
- STMicroelectronics STEVAL-MKI213V1 Adapter Board for use with LPS27HHW MEMS devices
