STMicroelectronics ST MEMS Adapters Motherboard USB 2.0 Adapter STEVAL-MKI109V3
- RS Stock No.:
- 193-9792
- Mfr. Part No.:
- STEVAL-MKI109V3
- Brand:
- STMicroelectronics
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 193-9792
- Mfr. Part No.:
- STEVAL-MKI109V3
- Brand:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Kit Classification | Adapter | |
| Product Type | Adapter | |
| Kit Name | ST MEMS Adapters Motherboard | |
| Technology | USB 2.0 | |
| Device Core | ARM Cortex M4 | |
| Processor Family Name | ARM | |
| Processor Part Number | STM32F401VE | |
| Processor Type | Microcontroller | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Kit Classification Adapter | ||
Product Type Adapter | ||
Kit Name ST MEMS Adapters Motherboard | ||
Technology USB 2.0 | ||
Device Core ARM Cortex M4 | ||
Processor Family Name ARM | ||
Processor Part Number STM32F401VE | ||
Processor Type Microcontroller | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- IT
Professional MEMS tool: ST MEMS adapters motherboard based on the STM32F401VE and compatible with all ST MEMS adapters.
ST's ready-to-use MEMS motherboard (STEVAL-MKI109V3) development platform lets engineers monitor the behavior of ST MEMS sensors, which can help accelerate time to market and maximize the performance of new product designs. This board is compatible with ST MEMS adapter boards and supports I2C and SPI data modes for very high output data rates.;This professional MEMS tool features a high-performance STM32F401VE microcontroller and flexible power management with software-adjustable power circuitry that allows you to set the sensor supply voltage from 0 to 3.6 V and replicate the operating conditions in the intended application. ;The board includes accurate power monitoring on sensor supply voltage and current, so external instruments are not required.;You can run a graphical user interface (GUI) like Unico GUI (STSW-MKI109L for Linux, STSW-MKI109M for Mac OSX and STSW-MKI109W for Windows), on a host PC to manage data flow from MEMS sensors and analyze MEMS sensor waveforms, which can help you explore the operating modes and power settings to optimize sensor performance and accuracy in your application.;The STM32F401VE ARM Cortex-M4 microcontroller with DSP and FPU can process much more than sensor readings such as barometric pressure and accelerometer or gyroscope data; it can handle complex datasets like optical or electronic image stabilization (OIS and EIS, respectively) from STs advanced 6-axis inertial modules, and can be used to evaluate the latest generation of high-resolution MEMS sensors for industrial applications.
All features
Related links
- STMicroelectronics LPS27HHTW Adapter board for a standard DIL 24 socket for LPS27HHTW STEVAL-MKI109V3 motherboard
- STMicroelectronics STEVAL-MKI213V1 Adapter Board for use with LPS27HHW MEMS devices
- STMicroelectronics AIS2IH Adapter Board for a Standard DIL 24 Socket Adapter Board for AIS2IH STEVAL-MKI109V3
- STMicroelectronics LPS33W Adapter Board for a Standard DIL24 Socket for LPS33W STEVAL-MKI109V3 motherboard
- STMicroelectronics LIS2DTW12 Adapter Board for a Standard DIL 24 Socket for LIS2DTW12 STEVAL-MKI109V3 motherboard
- RS PRO USB Ethernet Adapter USB 2.0 10 cm
- StarTech.com AC600 USB 2.0 WiFi Adapter, 433Mbps Data Rate
- RS PRO USB Network Adapter USB 1.1, USB 2.0 10 cm Black 100Mbps Network Speed
