STMicroelectronics LIS2DTW12 Adapter Board for a Standard DIL 24 Socket for LIS2DTW12 STEVAL-MKI109V3 motherboard
- RS Stock No.:
- 193-1117
- Mfr. Part No.:
- STEVAL-MKI190V1
- Brand:
- STMicroelectronics
Get a bulk buy discount
Add 5 more to save 3%
View bulk pricing optionsSubtotal (1 unit)*
$29.55
(exc. GST)
$32.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 4 unit(s) shipping from 09 November 2026
- Plus 4 unit(s) shipping from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $29.55 | - |
| 5 + | $28.58 | 3% |
*price indicative
- RS Stock No.:
- 193-1117
- Mfr. Part No.:
- STEVAL-MKI190V1
- Brand:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | Sensor Development Tool | |
| Featured Device | LIS2DTW12 | |
| For Use With | STEVAL-MKI109V3 motherboard | |
| Standards/Approvals | RoHS | |
| Kit Name | LIS2DTW12 Adapter Board for a Standard DIL 24 Socket | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type Sensor Development Tool | ||
Featured Device LIS2DTW12 | ||
For Use With STEVAL-MKI109V3 motherboard | ||
Standards/Approvals RoHS | ||
Kit Name LIS2DTW12 Adapter Board for a Standard DIL 24 Socket | ||
- COO (Country of Origin):
- IT
The STEVAL-MKI190V1 is an adapter board designed to facilitate the evaluation of MEMS devices in the LISDTW12 product family. The board offers an effective solution for fast system prototyping and device evaluation directly within the users own application.
The STEVAL-MKI190V1 can be plugged into a standard DIL 24 socket. The adapter provides the complete LISDTW12 pin-out and comes ready-to-use with the required decoupling capacitors on the VDD power supply line.
This adapter is supported by the STEVAL-MKI109V3 motherboard which includes a high performance 32-bit microcontroller functioning as a bridge between the sensor and a PC, on which it is possible to use the downloadable graphical user interface (Unico GUI), or dedicated software routines for customized applications.
Complete LISDTW12 pinout for a standard DIL 24 socket
Fully compatible with STEVAL-MKI109V3 motherboards
- RS Stock No. 2184823
- Mfr. Part No. STEVAL-MKI220V1
Each
$27.28
- RS Stock No. 2184822
- Mfr. Part No. STEVAL-MKI219V1
Each
$27.28
- RS Stock No. 2173785
- Mfr. Part No. STEVAL-MKI218V1
Each
$27.28
- RS Stock No. 1962595
- Mfr. Part No. STEVAL-MKI197V1
Each
$29.60
Related links
- STMicroelectronics LPS27HHTW Adapter board for a standard DIL 24 socket for LPS27HHTW STEVAL-MKI109V3 motherboard
- STMicroelectronics LPS33W Adapter Board for a Standard DIL24 Socket for LPS33W STEVAL-MKI109V3 motherboard
- STMicroelectronics STEVAL-MKI213V1 Adapter Board for use with LPS27HHW MEMS devices
- STMicroelectronics AIS2IH Adapter Board for a Standard DIL 24 Socket Adapter Board for AIS2IH STEVAL-MKI109V3
- STMicroelectronics ST MEMS Adapters Motherboard USB 2.0 Adapter STEVAL-MKI109V3
- STMicroelectronics Accelerometer Sensor Adapter Board for LIS344ALx STEVAL-MKI109V eMotion Motherboard
- STMicroelectronics for LPS33K STEVAL-MKI109V3
- STMicroelectronics Digital Inclinometer Kit based on IIS3DHHC Evaluation Board for LIS3DHHC STEVAL-MKI109V3












