STMicroelectronics for STM32F401VET6
- RS Stock No.:
- 196-1900
- Mfr. Part No.:
- STEVAL-MKIT01V1
- Brand:
- STMicroelectronics
Supply shortage
Due to a global supply shortage, we don't know when this will be back in stock.
- RS Stock No.:
- 196-1900
- Mfr. Part No.:
- STEVAL-MKIT01V1
- Brand:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | Sensor Development Tool | |
| Featured Device | STM32F401VET6 | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type Sensor Development Tool | ||
Featured Device STM32F401VET6 | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- IT
The STEVAL-MKIT01V1 is a MEMS sensor sample kit containing four sensor adapter boards that can be evaluated in standalone mode by simply connecting an I²C cable. The STEVAL-MKI109V3 evaluation board, based on the STM32F401VET6 microcontroller, can be used for a more in-depth evaluation, as a bridge between the sensor adapter boards and a PC running STMicroelectronics graphical user interface (GUI) or an X-NUCLEO expansion board.
Related links
- STMicroelectronics for LPS33K STEVAL-MKI109V3
- STMicroelectronics SensorTile Wireless Industrial Node Development Kit for IIS3DWB Vibration Sensor
- STMicroelectronics LPS33HW Adapter Board for a Standard DIL24 Socket Adapter Board Standard DIL24 socket
- STMicroelectronics ISM330DHCX Adapter Board for a Standard DIL24 Socket Adapter Board Standard DIL24 socket
- STMicroelectronics Accelerometer Sensor Adapter Board for H3LIS331DL STEVAL-MKI109V2
- STMicroelectronics Evaluation Kit for STTS75 STTS75
- STMicroelectronics L20G20IS Adapter Board
- STMicroelectronics Evaluation Kit for STEVAL-MKIT01V2 STEVAL-MKIT01V2
