STMicroelectronics Energy Metering Evaluation Board for STPM33 Power Line System
- RS Stock No.:
- 196-1723
- Mfr. Part No.:
- EVALSTPM33
- Brand:
- STMicroelectronics
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$158.10
(exc. GST)
$173.91
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 10 unit(s) shipping from 11 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $158.10 |
| 5 + | $152.88 |
*price indicative
- RS Stock No.:
- 196-1723
- Mfr. Part No.:
- EVALSTPM33
- Brand:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | Sensor Development Tool | |
| Featured Device | STPM33 | |
| For Use With | Power Line System | |
| Kit Name | Energy Metering Evaluation Board | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type Sensor Development Tool | ||
Featured Device STPM33 | ||
For Use With Power Line System | ||
Kit Name Energy Metering Evaluation Board | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- IT
The STPM33 energy metering evaluation board is a class 0.2, single-phase meter which includes tamper monitoring, CT and shunt current sensors for power line systems with Vnom= 140 to 300 V(RMS), Inom/ Imax= 5/100 A(RMS), flin= 50/60 Hz ± 10% and Tamb= -40 to +85 °C. Measured active/reactive power can be output from two programmable LEDs on the board.
The board can be interfaced with a PC running evaluation software through an isolated RS232 port, or through the STEVAL-IPE023V1 USB isolated interface tool for configuration and data reading.
The board also has SPI/UART pins available to interface a microcontroller for application development.
Related links
- STMicroelectronics Energy Metering Evaluation Board for STPM34 Power Line System
- STMicroelectronics Single-Phase Energy Metering Evaluation Board for STEVAL-IPE023V1 for Shunt Current Sensor Based on
- Microchip Evaluation Board for ARD00455 for MCP39F501 Energy Metering & Power Monitoring Demonstration Board
- STMicroelectronics Bluetooth Development Tools STEVAL-IDB011V2-Bluetooth Low Energy Evaluation Board Bluetooth
- STMicroelectronics SPC58 H Line Discovery Board 32 Bit MCU Evaluation Board SPC58NH-DISP
- Infineon Bluetooth Low Energy Pioneer Kit PSoC Evaluation Board CY8CKIT-042-BLE-A
- Infineon High-frequency CoolGaNTM IPS Half-Bridge 600V Evaluation Board for IGI60F1414A1L for Energy Storage, Energy
- MikroElektronika RYB080I Click RYB080I Bluetooth Evaluation Board for Seamless Bluetooth Low Energy 2483.5 MHz
