MikroElektronika RYB080I Click RYB080I Bluetooth Evaluation Board for Seamless Bluetooth Low Energy 2483.5 MHz

Subtotal (1 unit)*

$61.67

(exc. GST)

$67.84

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$61.67

*price indicative

RS Stock No.:
391-622
Mfr. Part No.:
MIKROE-6352
Brand:
MikroElektronika
Find similar products by selecting one or more attributes.
Select all

Brand

MikroElektronika

RF Technology

Bluetooth

Product Type

Evaluation Board

Kit Classification

Evaluation Board

Technology

Bluetooth

For Use With

Seamless Bluetooth Low Energy

Featured Device

RYB080I

Kit Name

RYB080I Click

Maximum Frequency

2483.5MHz

Standards/Approvals

ISO 14001, ISO 9001, ISO 27001, Iso 18001

COO (Country of Origin):
RS
The MikroElektronika RYB080I Click is a compact add-on board for seamless Bluetooth Low Energy (LE) communication in various wireless applications. It features the RYB080I, a 2.4GHz Bluetooth 4.2/5.0 LE module with an integrated antenna from REYAX, based on the TI CC2640R2F ARM Cortex -M3 MCU.

UART interface

Click Snap

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy