STMicroelectronics Wi-Fi/Bluetooth Expansion Board WiFi Development Board X-NUCLEO-67W61M1

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$95.79

(exc. GST)

$105.37

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 7 unit(s) shipping from 18 December 2026
  • Plus 8 unit(s) shipping from 05 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4$95.79
5 +$90.06

*price indicative

RS Stock No.:
480-843
Mfr. Part No.:
X-NUCLEO-67W61M1
Brand:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Product Type

Microcontroller Development Tool

Kit Classification

Development Board

Kit Name

Wi-Fi/Bluetooth Expansion Board

Technology

WiFi

Device Core

Arduino

Processor Family Name

Machine Socket

Processor Part Number

ST67W611M1

Processor Type

Wi-Fi/Bluetooth Combo all-in-one SoC

Standards/Approvals

IEEE 802.11 b/g/x

COO (Country of Origin):
CN
The STMicroelectronics Wi-Fi evaluation board based on the SPWF01SA module, which expands the STM32 Nucleo boards. The CE, IC and FCC certified SPWF01SA module has an embedded STM32 MCU, a low-power Wi-Fi b/g/n SoC with integrated power amplifier and power management and an SMD antenna. The SPWF01SA module is also equipped with 1 MByte of external FLASH for firmware update over-the-air (FOTA). The firmware features a complete software IP stack to open up to 8 TCP/UDP sockets, as well as dynamic web pages with SSI to interact with the module and a REST API (get & post) for conveniently transferring files to/from servers in the cloud. The module can simultaneously behave as a socket server and socket client

Compatible with STM32 Nucleo boards

Equipped both with ST morpho connector and Arduino UNO R3 connectors

Scalable solution and it can cascade multiple boards for larger systems

Free development firmware library and examples and compatible with STM32Cube

RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy