STMicroelectronics Analogue Microphone Array Expansion

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$34.13

(exc. GST)

$37.54

(inc. GST)

Add to Basket
Select or type quantity
Supply shortage
  • Plus 14 left, shipping from 28 September 2026
Our current stock is limited and our suppliers are expecting shortages.

Units
Per unit
1 - 4$34.13
5 +$33.00

*price indicative

RS Stock No.:
193-9795
Mfr. Part No.:
STEVAL-STWINMAV1
Brand:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Kit Name

Analogue Microphone Array Expansion

Analog microphone array expansion for the SensorTile Wireless Industrial Node (STWIN) kit


The STEVAL-STWINMAV1 microphone array expansion adds advanced audio sensing capabilities to the STEVAL-STWINKT1B (and STEVAL-STWINKT1) SensorTile Wireless Industrial Node (STWIN) kit for high frequency vibration monitoring applications.

The board includes four low-power, high signal-to-noise ratio (SNR) MP23ABS1 capacitive sensing microphones, supported by a very low drop voltage, low quiescent current and low-noise voltage regulator ideal for batter-powered applications such as STWIN.

The expansion board is connected via a dedicated 12-pin connector to the core system board, which runs the STSW-STWINKT01 firmware with dedicated BSP drivers and application examples for you to test and develop vibration monitoring in the ultrasound frequency ranges.

All features


•Analog microphone array expansion for STEVAL-STWINKT1B (and STEVAL-STWINKT1)

•Connects to STWIN core system board through dedicated 12-pin connector

•3 V to 5.5 V power supply input

•4 mm square-shaped differential microphone array

•4x MP23ABS1 high-performance, single-ended, analog, bottom-port MEMS microphones

•LDK130 300 mA low quiescent current very low noise LDO

•On-board audio-grade quad ADC

•Serial Audio Interface (SAI) digital output

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy