Maxim Integrated EV System Development Kit for MAX86140 MAX86141

Unavailable
RS will no longer stock this product.
RS Stock No.:
191-4228
Mfr. Part No.:
MAX86140EVSYS#
Brand:
Maxim Integrated
Find similar products by selecting one or more attributes.
Select all

Brand

Maxim Integrated

The Maxim Integrated Evaluation System (EVSYS) for MAX86140/MAX86141 allows for the quick evaluation of the MAX86140 and MAX86141 optical AFE for applications at various sites on the body, particularly the wrist. Both MAX86140 and MAX86141 supports standard SPI compatible interface. MAX86140 consists of a single optical readout channels, while MAX86141 has two optical readout channels that operate simultaneously. The EVSYS allows flexible configurations to optimize measurement signal quality at minimal power consumption. The EVSYS helps the user quickly learn about how to configure and use the MAX86140 and MAX86141.

Quick Evaluation of the MAX86140/MAX86141

Supports Optimization of Configurations

Facilitates Understanding MAX86140/MAX86141 Architecture and Solution Strategy

Real-time Monitoring

Data Logging Capabilities

On-Board Accelerometer

Bluetooth LE

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy