STMicroelectronics IIS3DHHC Adapter Board
- RS Stock No.:
- 175-1104
- Mfr. Part No.:
- STEVAL-MKI186V1
- Brand:
- STMicroelectronics
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$29.77
(exc. GST)
$32.75
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 - 4 | $29.77 |
| 5 + | $28.79 |
*price indicative
- RS Stock No.:
- 175-1104
- Mfr. Part No.:
- STEVAL-MKI186V1
- Brand:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | Sensor Development Tool | |
| Kit Classification | Adapter Board | |
| Standards/Approvals | RoHS | |
| Kit Name | IIS3DHHC | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type Sensor Development Tool | ||
Kit Classification Adapter Board | ||
Standards/Approvals RoHS | ||
Kit Name IIS3DHHC | ||
- COO (Country of Origin):
- IT
STMicroelectronics Adapter Board
The STMicroelectronics adapter board is an innovative device designed for the evaluation of MEMS devices in the IIS3DHHC product family. It gives the solution for fast system prototyping and device evaluation directly in the user's application. This adapter is compatible with the STEVAL-MKI109V3 motherboard including a high-performance 32-bit microcontroller functioning as a bridge between the sensor and a PC that allows usage of the downloadable graphical user interface (GUI), or dedicated software routines for customized applications.
Features and Benefits:
• Complete IIS3DHHC pinout for a standard DIL 24 socket
• Fully compatible with the STEVAL-MKI109V3 motherboard
• Serial and SPI interfacing
• Supply voltage ranges between 1.71V and 3.6V
• The sensor type is 3 axis accelerometer
Applications:
• Factory automation
• Home and professional appliances
• Industrial sensor
Certifications:
• ANSI/ESD S20.20:2014
• BS EN 61340-5-1:2007
Related links
- STMicroelectronics L20G20IS Adapter Board
- STMicroelectronics LIS3DHH DIL24 Socket Accelerometer Sensor Adapter Board
- STMicroelectronics LIS2DW12 DIL24 Socket Accelerometer Sensor Adapter Board
- STMicroelectronics STEVAL-MKI246KA Adapter Board Adapter Board STEVAL-MKI246KA
- STMicroelectronics LSM6DSV320X Adapter Board Adapter Board STEVAL-MKI251A
- STMicroelectronics LSM6DSV80X Adapter Board Adapter Board STEVAL-MKI247A
- STMicroelectronics DIL 24 Socket Accelerometer Sensor Adapter Board STEVAL-MKI135V1
- STMicroelectronics LIS3MDL Adapter Board for Standard DIL24 Socket Adapter Board Standard DIL24 socket
