STMicroelectronics DIL 24 Socket Accelerometer Sensor Adapter Board STEVAL-MKI135V1
- RS Stock No.:
- 106-5399
- Mfr. Part No.:
- STEVAL-MKI135V1
- Brand:
- STMicroelectronics
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 106-5399
- Mfr. Part No.:
- STEVAL-MKI135V1
- Brand:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | Sensor Development Tool | |
| Sensor Technology | Accelerometer Sensor | |
| For Use With | STEVAL-MKI135V1 | |
| Kit Classification | Adapter Board | |
| Kit Name | DIL 24 Socket | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type Sensor Development Tool | ||
Sensor Technology Accelerometer Sensor | ||
For Use With STEVAL-MKI135V1 | ||
Kit Classification Adapter Board | ||
Kit Name DIL 24 Socket | ||
Standards/Approvals RoHS | ||
LIS2DH Adapter Board for Standard DIL24 Socket
The STEVAL-MKI135V1 is an adapter board designed for the evaluation of MEMS devices in the LIS2DH product family. The LIS2DH is an ultra low-power high performance three-axis linear accelerometer belonging to the femto family, with digital I²C/SPI serial interface standard output.
The LIS2DH adapter board is fully compatible with the STEVAL-MKI109V2, eMotion: ST MEMS adapters motherboard, based on the 32-bit STM32F103 microcontroller and compatible with all ST MEMS adapter boards.
Solution for fast system prototyping and device evaluation
Complete LIS2DH pinout that can be plugged in to a standard Dual-In-Line package 24-pin socket
Accelerometers, STMicroelectronics
- RS Stock No. 1463853
- Mfr. Part No. STEVAL-MKI179V1
Each
$31.34
- RS Stock No. 1962580
- Mfr. Part No. STEVAL-MKI151V1
Each
$31.70
- RS Stock No. 2628057
- Mfr. Part No. 2513254515491
Each
$111.11
- RS Stock No. 0101354
- Mfr. Part No. MIKROE-5466
Each
$28.04
Related links
- STMicroelectronics LIS2DW12 DIL24 Socket Accelerometer Sensor Adapter Board
- STMicroelectronics LIS3DHH DIL24 Socket Accelerometer Sensor Adapter Board
- STMicroelectronics AIS2DW12 Adapter Board Adapter Board for AIS2DW12 Standard DIL 24 Socket
- STMicroelectronics Accelerometer Sensor Adapter Board for H3LIS331DL STEVAL-MKI109V2
- STMicroelectronics LPS22HB Adapter Board for a Standard DIL 24 Socket Adapter Board Standard DIL24 socket
- STMicroelectronics LIS2DTW12 Adapter Board for a Standard DIL 24 Socket for LIS2DTW12 STEVAL-MKI109V3 motherboard
- STMicroelectronics LSM6DSO32X Adapter Board for a Standard DIL 24 socket for X-NUCLEO-IKS02A1 Expansion Boards for
- STMicroelectronics LIS2DH12 3-Axis Accelerometer Adapter Board for Standard DIL 24 Socket Adapter Board Standard DIL24












