STMicroelectronics LSM6DSV320X Adapter Board Adapter Board STEVAL-MKI251A

Subtotal (1 unit)*

$29.57

(exc. GST)

$32.53

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 13 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$29.57

*price indicative

RS Stock No.:
358-973
Mfr. Part No.:
STEVAL-MKI251A
Brand:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Kit Classification

Adapter Board

Product Type

Microcontroller Development Tool

Kit Name

LSM6DSV320X

Technology

Adapter Board

Device Core

32 bit Core

Processor Family Name

MCU

Processor Part Number

MKI251A

Processor Type

MKI251A

Standards/Approvals

CE, RoHS

COO (Country of Origin):
IT
The STMicroelectronics Adapter board designed to facilitate the evaluation the LSM6DSV320X 6-axis IMU inertial measurement unit. The board offers an effective solution for fast system prototyping and device evaluation directly within the user’s own application. This adapter is supported by STEVAL-MKI109D evaluation platform which includes a high performance 32-bit microcontroller functioning as a bridge between the sensor and a PC, on which it is possible to use the downloadable MEMS Studio graphical user interface, or dedicated software routines for customized applications.

Complete LSM6DSV320X pinout for a standard DIL 24 socket

Fully compatible with STEVAL-MKI109D evaluation platform

RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy