onsemi NCS36000, Low-Cost Passive Infrared Controlling Application
- RS Stock No.:
- 171-9135
- Mfr. Part No.:
- PIR-GEVB
- Brand:
- onsemi
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 171-9135
- Mfr. Part No.:
- PIR-GEVB
- Brand:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| For Use With | NCS36000, Low-Cost Passive Infrared Controlling Application | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
For Use With NCS36000, Low-Cost Passive Infrared Controlling Application | ||
ON Semiconductor PIR Shield Evaluation Board
The ON semiconductor PIR-GEVB passive infrared (PIR) evaluation kit uses NCS36000 and is an innovative solution designed for low-cost passive infrared controlling applications. This kit is integrated with mixed-signal CMOS device, with the PCA9655E's 16-bits of General Purpose parallel Input and Output (GPIO) expansion through the I2C-bus and SMBus to create a functional passive infrared sensor evaluation board.
Features and Benefits
• Input supply voltage is 3.3V
• Used with NCS36000DG, PCA9655EMTTXG devices
Applications
• Electronic industry
• Low cost passive infrared controlling application
Certifications
• ANSI/ESD S20.20:2014
• BS EN 61340-5-1:2007
Related links
- PIR Sensors
- Steinel Passive Infrared PIR Sensor
- HPM Passive Infrared PIR Sensor, 12 m Sensor Range
- Steinel Passive Infrared PIR Sensor, 10 m Sensor Range
- United Automation Passive Infrared PIR Sensor, 12 m Sensor Range
- onsemi Application Daughter-card for NCD5700 Gate Drivers Power Supply for FODM611 FODM217D for
- onsemi Power Supply for NCP51530 High/Low Side Gate Driver for SECO-GDBB-EVB
- onsemi SECO-HVDCDC1362-15W15V-GEVB Power Supply for NVHL160N120SC1 PSR Flyback Controller,
