MikroElektronika Ozone 2 Click Different Ozone Concentration Detectors

Subtotal (1 unit)*

$94.09

(exc. GST)

$103.50

(inc. GST)

Add to Basket
Select or type quantity
Last RS stock
  • Final 27 unit(s), ready to ship from another location
Units
Per unit
1 +$94.09

*price indicative

RS Stock No.:
165-1064
Mfr. Part No.:
MIKROE-2767
Brand:
MikroElektronika
Find similar products by selecting one or more attributes.
Select all

Brand

MikroElektronika

Product Type

Sensor Development Tool

For Use With

Different Ozone Concentration Detectors

Standards/Approvals

RoHS

Kit Name

Ozone 2 Click

Ozone 2 click carries an MQ131 sensor for Ozone (O3). The sensor outputs an analog voltage, which is converted by the onboard MCP3551 22-bit ADC converter or it is sent to the microcontroller via AN pin on the mikroBUS™, depending on the position of ADC SEL. jumper. The click is designed to run on 5V power supply. It communicates with the target microcontroller over SPI interface or AN pin on the mikroBUS™ line.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy