MikroElektronika LightRanger 2 Click Gesture Sensor MikroBus Click Board for VL53L0X

Get a bulk buy discount

Add 5 more to save 9%

View bulk pricing options

Subtotal (1 unit)*

$42.94

(exc. GST)

$47.23

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 10 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4$42.94-
5 +$38.659%

*price indicative

RS Stock No.:
136-0867
Mfr. Part No.:
MIKROE-2509
Brand:
MikroElektronika
Find similar products by selecting one or more attributes.
Select all

Brand

MikroElektronika

Product Type

Sensor Development Tool

Sensor Technology

Gesture Sensor

Featured Device

VL53L0X

Kit Classification

MikroBus Click Board

Kit Name

LightRanger 2 Click

Standards/Approvals

RoHS

LightRanger 2 click mikroBUS™


The Click accessory modules plug into the mikroBUS sockets in MikroElektronika microcontroller development boards. LightRanger 2 click features the IR laser-based VL53L0X Time-of-Flight ranging and gesture detector sensor.

• VL53L0X Time-of-Flight ranging and gesture detection sensor;• Eye-safe 940nm Class 1 VCSEL laser emitter;• Measures absolute range up to 2m;• Reported range is independent of target reflectance;• Operates in high infrared ambient light levels;• Selectable I/O logic level: +3.3 or +5Vdc;• Communication: serial I²C bus;• Power supply: +3.3Vdc;• LED power indicator

Click mikroBUS™ Sensor Boards


MikroElektronika has designed a range of boards to add new functions and enhance the development of your applications using the mikroBUS™ pinout standard socket. All in one click!

Click™ boards can add a range of sensing, Bluetooth, Wi-Fi, extra memory, UART communications, audio and much more functionality to your designs. Some boards also act as extensions for development platforms such as the Beaglebone, Arduino Uno and Raspberry Pi.

Note

Click board comes with the header strips soldered.

Each
$42.01
Each
$25.79
Each
$43.46
Each
$26.07

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy