Digilent Pmod HYGRO: Digital Humidity and Temperature Sensor Humidity Sensor Expansion Module
- RS Stock No.:
- 136-8072
- Distrelec Article No.:
- 300-83-921
- Mfr. Part No.:
- 410-347
- Brand:
- Digilent
Get a bulk buy discount
Add 5 more to save $4.20
View bulk pricing optionsSubtotal (1 unit)*
$25.36
(exc. GST)
$27.90
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 20 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $25.36 | - |
| 5 + | $24.52 | $4.20 |
*price indicative
- RS Stock No.:
- 136-8072
- Distrelec Article No.:
- 300-83-921
- Mfr. Part No.:
- 410-347
- Brand:
- Digilent
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Digilent | |
| Product Type | Sensor Development Tool | |
| Sensor Technology | Humidity Sensor | |
| Kit Classification | Expansion Module | |
| Standards/Approvals | RoHS | |
| Kit Name | Pmod HYGRO: Digital Humidity and Temperature Sensor | |
| Select all | ||
|---|---|---|
Brand Digilent | ||
Product Type Sensor Development Tool | ||
Sensor Technology Humidity Sensor | ||
Kit Classification Expansion Module | ||
Standards/Approvals RoHS | ||
Kit Name Pmod HYGRO: Digital Humidity and Temperature Sensor | ||
- COO (Country of Origin):
- TW
Pmod HYGRO Humidity/Temperature Sensor
The Pmod HYGRO module is a relative humidity sensor with integrated temperature sensor for highly accurate measurements at low power.
• Relative Humidity Accuracy: ±2%
• Temperature Sensor Accuracy: ±0.2°C
• Good stability at high humidity
• 14-bit measurement resolution
• Internal resistive heating element
• 6-pin Pmod connector with serial I²C bus interface
• Pass-through Pmod host port for I²C bus daisy-chaining
Note
Library and example code available at: reference.digilentinc.com/reference/pmod/pmodhygro/
Related links
- Digilent Pmod ALS: Ambient Light Sensor Expansion Module
- Digilent Pmod ISNS20: 20A Current Sensor Expansion Module
- Digilent Pmod TMP3: Digital Temperature Sensor Temperature Sensor Expansion Module
- Digilent Pmod PIR:Passive Infrared Motion Sensor Expansion Module for Sensor
- Digilent Pmod ToF: Time of Flight Sensor Expansion Module for ISL29501 Mobile Consumer Applications, Industrial
- Digilent Pmod TC1: K-Type Thermocouple Module with Wire Expansion Module
- Digilent Pmod AQS: Digital Gas Sensor for Air Quality I2C, SPI Expansion Module
- Digilent Pmod CMPS2:3-Axis Compass I2C, SPI Expansion Module
