Digilent Pmod TC1: K-Type Thermocouple Module with Wire Expansion Module
- RS Stock No.:
- 134-6476
- Distrelec Article No.:
- 300-44-338
- Mfr. Part No.:
- 410-315
- Brand:
- Digilent
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$47.01
(exc. GST)
$51.71
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 8 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $47.01 |
| 5 + | $45.44 |
*price indicative
- RS Stock No.:
- 134-6476
- Distrelec Article No.:
- 300-44-338
- Mfr. Part No.:
- 410-315
- Brand:
- Digilent
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Digilent | |
| Product Type | Sensor Development Tool | |
| Kit Classification | Expansion Module | |
| Kit Name | Pmod TC1: K-Type Thermocouple Module with Wire | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Digilent | ||
Product Type Sensor Development Tool | ||
Kit Classification Expansion Module | ||
Kit Name Pmod TC1: K-Type Thermocouple Module with Wire | ||
Standards/Approvals RoHS | ||
Pmod TC1 K-Type Thermocouple
The Pmod TC1 (Revision A) is a cold-junction thermocouple-to-digital converter module designed for a K-Type thermocouple wire.
• Measurement range with provided wire: -73 to +482°C
• Accuracy: ±2°C from -200 to +700°C
• Data output: 14-bit with 0.25°C resolution
• Cold-junction temperature compensation
• Host communication: serial SPI
• Follows Digilent Pmod Interface Specification Type 2
• Screw connector for thermocouple wire
• Dimensions: 25 x 20mm
Supplied with
300mm of K-type thermocouple wire with 482°C rated insulation.
Related links
- Digilent Pmod ALS: Ambient Light Sensor Expansion Module
- Digilent Pmod ISNS20: 20A Current Sensor Expansion Module
- Digilent Pmod HYGRO: Digital Humidity and Temperature Sensor Humidity Sensor Expansion Module
- Digilent Pmod CMPS2:3-Axis Compass I2C, SPI Expansion Module
- Digilent Pmod TMP3: Digital Temperature Sensor Temperature Sensor Expansion Module
- Digilent Pmod AQS: Digital Gas Sensor for Air Quality I2C, SPI Expansion Module
- Digilent Pmod PIR:Passive Infrared Motion Sensor Expansion Module for Sensor
- Digilent Expansion Module
