Sensirion Differential Evaluation Kit for SDP800

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$143.37

(exc. GST)

$157.71

(inc. GST)

Add to Basket
Select or type quantity
Last RS stock
  • Final 11 unit(s), ready to ship from another location

Units
Per unit
1 - 4$143.37
5 +$138.65

*price indicative

RS Stock No.:
133-1916
Mfr. Part No.:
EK-P5
Brand:
Sensirion
Find similar products by selecting one or more attributes.
Select all

Brand

Sensirion

Product Type

Sensor Development Tool

Featured Device

SDP800

Kit Classification

Evaluation Kit

Kit Name

Differential

Standards/Approvals

RoHS

COO (Country of Origin):
CH

EK-P5 Differential Pressure Sensor Evaluation Kit


The EK-P5 evaluation kit from Sensirion is a great cost-effective and simple way to test the SDP800 series of sensors. The kit consists of a USB stick connected to the sensor by an adapter cable, downloadable software then allows testing to be completed under realistic conditions.

With no need to program a microprocessor the kit can be directly connected to a PC to display measured values through the software additionally allowing data to be exported for testing to be saved.

Pressure Sensors, Sensirion


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy