MikroElektronika Add-On Board Magnetic Current Sensor Add On Board MikroBUS Socket
- RS Stock No.:
- 780-238
- Mfr. Part No.:
- MIKROE-6575
- Brand:
- MikroElektronika
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$44.79
(exc. GST)
$49.27
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 1 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $44.79 |
| 5 + | $42.10 |
*price indicative
- RS Stock No.:
- 780-238
- Mfr. Part No.:
- MIKROE-6575
- Brand:
- MikroElektronika
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MikroElektronika | |
| Product Type | Add-On Board | |
| Sensor Technology | Magnetic Current Sensor | |
| For Use With | MikroBUS Socket | |
| Kit Classification | Add On Board | |
| Kit Name | Add-On Board | |
| Standards/Approvals | ISO 9001 | |
| Select all | ||
|---|---|---|
Brand MikroElektronika | ||
Product Type Add-On Board | ||
Sensor Technology Magnetic Current Sensor | ||
For Use With MikroBUS Socket | ||
Kit Classification Add On Board | ||
Kit Name Add-On Board | ||
Standards/Approvals ISO 9001 | ||
- COO (Country of Origin):
- RS
The MikroElektronika Compact add-on board that offers precise 3-axis magnetic field measurements, designed for applications in navigation and orientation tracking.
Utilises the MMC5983MA sensor, providing a full-scale range of ±8 Gauss and up to 18-bit resolution
Supports both SPI and I2C communications for versatile compatibility with various MCUs
Integrates a data-ready interrupt pin to minimise polling and conserve energy
Features a unique Click Snap design allowing flexible module placement
Equipped with an integrated SET/RESET function to ensure long-term measurement stability
Related links
- MikroElektronika Add-On Board Add On Board for DA7280 for mikroBUS Socket
- MikroElektronika Add-On Board Evaluation Board for MP2639B for mikroBUS Socket
- MikroElektronika Add-On Board Relay for TPD2017FN for mikroBUS Socket
- MikroElektronika Add-On Board Half-Bridge Driver for DRV8262 for mikroBUS Socket
- MikroElektronika Add-On Board Evaluation Board for TLC5925 for mikroBUS Socket
- MikroElektronika Add-On Board Evaluation Board for NMH1000 for mikroBUS Socket
- MikroElektronika Add-On Board Relay for TPD2015FN for mikroBUS Socket
- MikroElektronika Add-On Board Boost Controller for CR2032 for mikroBUS Socket
