PUI Audio Demonstration Board MEMS Based Piezoresistive Pressure Sensor Demonstration Board for Sensor Prototype
- RS Stock No.:
- 748-198
- Mfr. Part No.:
- PSA0201700-EB
- Brand:
- PUI Audio
Get a bulk buy discount
Add 10 more to save $1.90
View bulk pricing optionsSubtotal (1 unit)*
$8.97
(exc. GST)
$9.87
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 84 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $8.97 | - |
| 10 - 49 | $8.78 | $1.90 |
| 50 - 99 | $8.50 | $23.50 |
| 100 + | $7.96 | $101.00 |
*price indicative
- RS Stock No.:
- 748-198
- Mfr. Part No.:
- PSA0201700-EB
- Brand:
- PUI Audio
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | PUI Audio | |
| Product Type | Gauge Pressure Sensor | |
| Sensor Technology | MEMS Based Piezoresistive Pressure Sensor | |
| Featured Device | Sensor | |
| For Use With | Prototype Development | |
| Kit Classification | Demonstration Board | |
| Kit Name | Demonstration Board | |
| Select all | ||
|---|---|---|
Brand PUI Audio | ||
Product Type Gauge Pressure Sensor | ||
Sensor Technology MEMS Based Piezoresistive Pressure Sensor | ||
Featured Device Sensor | ||
For Use With Prototype Development | ||
Kit Classification Demonstration Board | ||
Kit Name Demonstration Board | ||
- COO (Country of Origin):
- CN
The PUI Audio pressure sensor demonstration board features the PUI Audio analog output gauge pressure sensor. The features a 0kPa to 700kPa input pressure range. The features a high-linearity pressure sensor that is factory calibrated. The board features a small size of 16.0mm x 12.0mm, 1.8V to 5.4V power supply
voltage range, and header pins for easy design prototype development.
voltage range, and header pins for easy design prototype development.
0kPa to 700kPa input pressure range
0.12mV/Pa sensitivity
0.01%FS/°C temperature coefficient
Gauge sensor
3.3VDC nominal power supply voltage
Boards dimensions are 23.0mm x 23.0mm
Related links
- PUI Audio Demonstration Board MEMS Based Piezoresistive Pressure Sensor Demonstration Board for Sensor Prototype
- STMicroelectronics LIS2MDL DIL24 Socket MEMS Sensor MEMS Based Piezoresistive Pressure Sensor Adapter Board for LIS2MDL
- Wurth Elektronik Evaluation-Kits for Differential Pressure Sensor MEMS Based Piezoresistive Pressure Sensor Evaluation
- Amphenol Advanced Sensors Evaluation Kit MEMS Based Piezoresistive Pressure Sensor Development Kit NPI-19 Series Digital
- STMicroelectronics STEVAL-CCA042V1 Dual BTL Class-D Audio Amplifier Demonstration Board Audio Amplifier Demonstration
- STMicroelectronics STEVAL-CCA044V1 Dual BTL Class-D Audio Amplifier Demonstration Board Audio Amplifier Demonstration
- STMicroelectronics STEVAL-CCA027V1 Dual BTL Class-D Audio Amplifier Demonstration Board Audio Amplifier Demonstration
- ams OSRAM AS5510-WL_EK_DB Position Sensor Demonstration Board for AS5510 AS5510
