STMicroelectronics STEVAL-CCA027V1 Dual BTL Class-D Audio Amplifier Demonstration Board Audio Amplifier Demonstration
- RS Stock No.:
- 196-1738
- Mfr. Part No.:
- STEVAL-CCA027V1
- Brand:
- STMicroelectronics
Get a bulk buy discount
Add 5 more to save 3%
View bulk pricing optionsSubtotal (1 unit)*
$139.58
(exc. GST)
$153.54
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 1 unit(s) shipping from 09 November 2026
- Plus 2 unit(s) shipping from 05 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $139.58 | - |
| 5 + | $134.97 | 3% |
*price indicative
- RS Stock No.:
- 196-1738
- Mfr. Part No.:
- STEVAL-CCA027V1
- Brand:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Analogue Function | Audio Amplifier | |
| Product Type | Analogue Development Kit | |
| Kit Classification | Demonstration Board | |
| For Use With | TDA7492 High Power Dual BTL Class-D Audio Amplifier | |
| Featured Device | TDA7492 | |
| Kit Name | Dual BTL Class-D Audio Amplifier Demonstration Board | |
| Standards/Approvals | RoHS Compliant | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Analogue Function Audio Amplifier | ||
Product Type Analogue Development Kit | ||
Kit Classification Demonstration Board | ||
For Use With TDA7492 High Power Dual BTL Class-D Audio Amplifier | ||
Featured Device TDA7492 | ||
Kit Name Dual BTL Class-D Audio Amplifier Demonstration Board | ||
Standards/Approvals RoHS Compliant | ||
- COO (Country of Origin):
- IT
The STEVAL-CCA027V1 demonstration board is designed for the TDA7492 high power dual BTL class-D audio amplifier. Due to the high efficiency, the TDA7492 device is assembled in PSSO36 and is able to dissipate the generated heating with the use of a reasonably small heatsink.
On the board some jumpers allow to configure the amplifier in order to verify all the features, such as single ended or differential inputs, fixed gain settings.
Standby and mute functions are enabled through the microswitches provided.
50 W + 50 W continuous output power @ THD = 10%, Rl = 6 Ω, VCC = 25 V
40 W + 40 W continuous output power @ THD = 10%, Rl = 8 Ω, VCC = 25 V
Wide range single supply operation (8-26 V)
High efficiency (η = 90%)
Four selectable, fixed gain settings (21.6 dB, 27.6 dB, 31.1 dB, and 33.6 dB)
Differential inputs to minimize common-mode noise
Standby and Mute features
Short-circuit and thermal overload protections
Externally synchronizable
Related links
- STMicroelectronics STEVAL-CCA042V1 Dual BTL Class-D Audio Amplifier Demonstration Board Audio Amplifier Demonstration
- STMicroelectronics STEVAL-CCA044V1 Dual BTL Class-D Audio Amplifier Demonstration Board Audio Amplifier Demonstration
- STMicroelectronics STEVAL-CCA028V1, Class-D Audio Amplifier Demonstration Board Audio Amplifier Demonstration Board for
- STMicroelectronics STEVAL-CCA037V1 STEVAL-CCA037V1 Demonstration Board Audio Amplifier Demonstration Board for TS4990IQT
- Infineon Class D 130W PQFN
- Infineon Class D 130W PQFN IR4301MTRPBF
- STMicroelectronics STEVAL-CCA053V1 High Efficiency Digital Audio System Demonstration Board Evaluation Board
- STMicroelectronics AEK-AUD-D903V1 Class D Automotive Audio Amplifier Board with Advanced Diagnostics Evaluation Board
