PUI Audio Demonstration Board MEMS Based Piezoresistive Pressure Sensor Demonstration Board for Sensor Prototype

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$35.61

(exc. GST)

$39.17

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 25 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4$35.61
5 +$33.47

*price indicative

RS Stock No.:
748-197
Mfr. Part No.:
PSD0401120-EB
Brand:
PUI Audio
Find similar products by selecting one or more attributes.
Select all

Brand

PUI Audio

Product Type

Pressure Sensor

Sensor Technology

MEMS Based Piezoresistive Pressure Sensor

Featured Device

Sensor

For Use With

Prototype Development

Kit Classification

Demonstration Board

Kit Name

Demonstration Board

COO (Country of Origin):
CN
The PUI Audio pressure sensor demonstration board features the PUI Audio PSD0401120-EB digital output pressure sensor. It features a 30kPa to 120kPa input pressure range. It features an I2C interface. It combines high linearity pressure sensor with an ultra- low-power 24-bit delta-sigma analog-to digital converter. The pressure sensor is factory calibrated. The calibration coefficients are stored internally and used by the ADC as it processes the sensor’s analog output. It also includes a temperature sensor with a nominal resolution of 0.1°C. The board features a small size of 23.5966mm x24.2522mm, 1.8V to 5.0V power supply voltage range, and header pins for easy design prototype development.

Pressure range 30kPa to 120kPa

Temperature resolution 0.1°k/LSB

I2C serial Interface

3.3VDC nominal power supply voltage

3.55mm x 3.55mm x 1.40mm surface-mount 10-pin LGA package

Water resistant to 100m

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy