MikroElektronika Vela IF820 Click Sensor Add-On Board Add On Board for Bluetooth Module with Antenna Industrial
- RS Stock No.:
- 616-987
- Mfr. Part No.:
- MIKROE-6513
- Brand:
- MikroElektronika
Get a bulk buy discount
Add 5 more to save 2%
View bulk pricing optionsSubtotal (1 unit)*
$139.34
(exc. GST)
$153.27
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 12 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $139.34 | - |
| 5 + | $136.55 | 2% |
*price indicative
- RS Stock No.:
- 616-987
- Mfr. Part No.:
- MIKROE-6513
- Brand:
- MikroElektronika
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MikroElektronika | |
| Product Type | Sensor Development Tool | |
| Sensor Technology | Sensor Add-On Board | |
| Featured Device | Bluetooth Module with Antenna | |
| For Use With | Industrial | |
| Kit Classification | Add On Board | |
| Standards/Approvals | Bluetooth Core Specification version 5.4 | |
| Kit Name | Vela IF820 Click | |
| Select all | ||
|---|---|---|
Brand MikroElektronika | ||
Product Type Sensor Development Tool | ||
Sensor Technology Sensor Add-On Board | ||
Featured Device Bluetooth Module with Antenna | ||
For Use With Industrial | ||
Kit Classification Add On Board | ||
Standards/Approvals Bluetooth Core Specification version 5.4 | ||
Kit Name Vela IF820 Click | ||
- COO (Country of Origin):
- RS
The MikroElektronika Vela IF820 Click is a compact add-on board for Bluetooth wireless communication in various embedded applications. This board features the Vela IF820, a dual-mode Bluetooth module with an integrated antenna from Ezurio, powered by the Infineon AIROCCYW20820 chipset with a high-performance Arm® Cortex®-M4 processor.
Integrated antenna
Up to 10dBm EIRP output power
UART interface
Programming and debugging
Related links
- MikroElektronika Vacuum 2 Click Sensor Add-On Board Add On Board for Signal conditioner Industrial
- MikroElektronika Diff Press 5 Click Sensor Add-On Board Add On Board for Pressure Sensor Industrial
- MikroElektronika Accel 32 Click Sensor Add-On Board Add On Board for Accelerometer Industrial
- MikroElektronika LTE IoT 10 Click Sensor Add-On Board Add On Board for IoT Industrial
- MikroElektronika I2C MUX 8 Click Sensor Add-On Board Add On Board for I2C Switch Industrial
- MikroElektronika RTC 22 Click Sensor Add-On Board Add On Board for Clock IC Industrial
- MikroElektronika RTC 23 Click Sensor Add-On Board Add On Board for Clock IC Industrial
- MikroElektronika Tilt 6 Click Sensor Add-On Board Add On Board for Tilt Switch Industrial
