MikroElektronika Diff Press 5 Click Sensor Add-On Board Add On Board for Pressure Sensor Industrial
- RS Stock No.:
- 616-994
- Mfr. Part No.:
- MIKROE-6527
- Brand:
- MikroElektronika
Get a bulk buy discount
Add 5 more to save 2%
View bulk pricing optionsSubtotal (1 unit)*
$173.97
(exc. GST)
$191.37
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $173.97 | - |
| 5 + | $170.48 | 2% |
*price indicative
- RS Stock No.:
- 616-994
- Mfr. Part No.:
- MIKROE-6527
- Brand:
- MikroElektronika
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MikroElektronika | |
| Product Type | Sensor Development Tool | |
| Sensor Technology | Sensor Add-On Board | |
| Featured Device | Pressure Sensor | |
| For Use With | Industrial | |
| Kit Classification | Add On Board | |
| Standards/Approvals | OHSAS 18001, UKAS, ISO27001, TUV, ISOQAR, ISO 9001 | |
| Kit Name | Diff Press 5 Click | |
| Select all | ||
|---|---|---|
Brand MikroElektronika | ||
Product Type Sensor Development Tool | ||
Sensor Technology Sensor Add-On Board | ||
Featured Device Pressure Sensor | ||
For Use With Industrial | ||
Kit Classification Add On Board | ||
Standards/Approvals OHSAS 18001, UKAS, ISO27001, TUV, ISOQAR, ISO 9001 | ||
Kit Name Diff Press 5 Click | ||
- COO (Country of Origin):
- RS
The MikroElektronika Diff Press 5 Click is a compact add-on board designed for differential pressure measurement in various industrial and commercial applications. It provides an analogue output that can be converted to a digital value using the MCP3221 12-bit ADC via an I2C interface or directly accessed through the mikroBUS analogue output pin.
High precision differential pressure measurement
High sensitivity
Integrated temperature compensation and calibration
Selectable output mode
Operates at different voltage levels
Industrial grade tubing compatibility
Related links
- MikroElektronika Vacuum 2 Click Sensor Add-On Board Add On Board for Signal conditioner Industrial
- MikroElektronika Accel 34 Click Sensor Add-On Board Add On Board for Accelerometer Industrial
- MikroElektronika I2C MUX 8 Click Sensor Add-On Board Add On Board for I2C Switch Industrial
- MikroElektronika RTC 22 Click Sensor Add-On Board Add On Board for Clock IC Industrial
- MikroElektronika RTC 23 Click Sensor Add-On Board Add On Board for Clock IC Industrial
- MikroElektronika Tilt 6 Click Sensor Add-On Board Add On Board for Tilt Switch Industrial
- MikroElektronika Accel 32 Click Sensor Add-On Board Add On Board for Accelerometer Industrial
- MikroElektronika LTE IoT 10 Click Sensor Add-On Board Add On Board for IoT Industrial
