MikroElektronika Click Logger Sensor Add-On Board Add On Board for 8 Bit MCU Industrial
- RS Stock No.:
- 616-983
- Mfr. Part No.:
- MIKROE-6548
- Brand:
- MikroElektronika
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$113.78
(exc. GST)
$125.16
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $113.78 |
| 5 + | $111.51 |
*price indicative
- RS Stock No.:
- 616-983
- Mfr. Part No.:
- MIKROE-6548
- Brand:
- MikroElektronika
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MikroElektronika | |
| Product Type | Sensor Development Tool | |
| Sensor Technology | Sensor Add-On Board | |
| Featured Device | 8 Bit MCU | |
| For Use With | Industrial | |
| Kit Classification | Add On Board | |
| Standards/Approvals | TUV, ISO 9001, UKAS, ISOQAR, ISO27001, OHSAS 18001 | |
| Kit Name | Click Logger | |
| Select all | ||
|---|---|---|
Brand MikroElektronika | ||
Product Type Sensor Development Tool | ||
Sensor Technology Sensor Add-On Board | ||
Featured Device 8 Bit MCU | ||
For Use With Industrial | ||
Kit Classification Add On Board | ||
Standards/Approvals TUV, ISO 9001, UKAS, ISOQAR, ISO27001, OHSAS 18001 | ||
Kit Name Click Logger | ||
- COO (Country of Origin):
- RS
The MikroElektronika Click Logger is a specialized development tool designed for data logging and real-time monitoring of mikroBUS compatible Click boards. It functions as both a UART Logger, capturing and storing data from the mikroBUS TX line onto a microSD card via an ATmega328P microcontroller, and a mikroBUS to USB adapter for serial communication using the FT4232H chip.
USB MIKROE VID and LOGGER PID parameters
Battery support
LED indicators
GPIO control
ICSP connector for MCU reprogramming
Power monitor
Compact and portable
Related links
- MikroElektronika LTE IoT 15 Click Sensor Add-On Board Add On Board for IoT Industrial
- MikroElektronika Diff Press 5 Click Sensor Add-On Board Add On Board for Pressure Sensor Industrial
- MikroElektronika I2C MUX 8 Click Sensor Add-On Board Add On Board for I2C Switch Industrial
- MikroElektronika RTC 22 Click Sensor Add-On Board Add On Board for Clock IC Industrial
- MikroElektronika RTC 23 Click Sensor Add-On Board Add On Board for Clock IC Industrial
- MikroElektronika Vacuum 2 Click Sensor Add-On Board Add On Board for Signal conditioner Industrial
- MikroElektronika Tilt 6 Click Sensor Add-On Board Add On Board for Tilt Switch Industrial
- MikroElektronika PWR Meter 3 Click - 60A Sensor Add-On Board Add On Board for Power Mnitoring Device Industrial
