MikroElektronika Thermostat 5 Click Temperature Sensor Development Board for MCP6022 MikroBus
- RS Stock No.:
- 391-619
- Mfr. Part No.:
- MIKROE-6102
- Brand:
- MikroElektronika
Subtotal (1 unit)*
$52.02
(exc. GST)
$57.22
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $52.02 |
*price indicative
- RS Stock No.:
- 391-619
- Mfr. Part No.:
- MIKROE-6102
- Brand:
- MikroElektronika
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MikroElektronika | |
| Product Type | Sensor Development Tool | |
| Sensor Technology | Temperature Sensor | |
| Featured Device | MCP6022 | |
| For Use With | MikroBus | |
| Kit Classification | Development Board | |
| Kit Name | Thermostat 5 Click | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand MikroElektronika | ||
Product Type Sensor Development Tool | ||
Sensor Technology Temperature Sensor | ||
Featured Device MCP6022 | ||
For Use With MikroBus | ||
Kit Classification Development Board | ||
Kit Name Thermostat 5 Click | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- RS
The MikroElektronika Thermostat 5 Click is a compact add-on board designed for precise temperature monitoring and control of external devices. It features the MCP6022 operational amplifier and the MCP3221 A/D converter, both from Microchip, ensuring accurate signal processing.
Easy integration of an NTC thermistor
- RS Stock No. 2576792
- Mfr. Part No. TS2167-A
Each
$8.23
- RS Stock No. 0394129
- Mfr. Part No. MIKROE-6313
Each
$42.94
- RS Stock No. 1360728
- Mfr. Part No. MIKROE-1888
Each
$35.54
- RS Stock No. 2576776
- Mfr. Part No. TS2151-A
Each
$13.75
Related links
- MikroElektronika Thermostat 6 Click Temperature Sensor Board for Relay, NTC Thermistor Temperature Monitoring
- MikroElektronika Temp ISO Click Temperature Sensor Development Board for ISOTMP35-Q1 MikroBus
- MikroElektronika IrThermo Click Temperature Sensor Add On Board MikroBus
- MikroElektronika Temp&Hum Click Temperature Sensor, Humidity Sensor MikroBus Click Board for HTS221
- MikroElektronika Thermo 2 Click Temperature Sensor MikroBus Click Board for DS1825
- MikroElektronika IR Thermo 2 Click Temperature Sensor MikroBus Click Board for TMP007
- MikroElektronika Accel Click Temperature Sensor Add On Board for LIS2DE12 MikroBUS
- MikroElektronika Fever Click Temperature Sensor MikroBus Click Board for MAX30205 Wearable Devices











