MikroElektronika Temp ISO Click Temperature Sensor Development Board for ISOTMP35-Q1 MikroBus
- RS Stock No.:
- 391-636
- Mfr. Part No.:
- MIKROE-6417
- Brand:
- MikroElektronika
Subtotal (1 unit)*
$60.18
(exc. GST)
$66.20
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $60.18 |
*price indicative
- RS Stock No.:
- 391-636
- Mfr. Part No.:
- MIKROE-6417
- Brand:
- MikroElektronika
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MikroElektronika | |
| Product Type | Sensor Development Tool | |
| Sensor Technology | Temperature Sensor | |
| Featured Device | ISOTMP35-Q1 | |
| For Use With | MikroBus | |
| Kit Classification | Development Board | |
| Standards/Approvals | RoHS | |
| Kit Name | Temp ISO Click | |
| Select all | ||
|---|---|---|
Brand MikroElektronika | ||
Product Type Sensor Development Tool | ||
Sensor Technology Temperature Sensor | ||
Featured Device ISOTMP35-Q1 | ||
For Use With MikroBus | ||
Kit Classification Development Board | ||
Standards/Approvals RoHS | ||
Kit Name Temp ISO Click | ||
- COO (Country of Origin):
- RS
The MikroElektronika Temp ISO Click is a compact add-on board for accurate and isolated temperature measurements in high-voltage environments. It features the ISOTMP35-Q1, an automotive grade isolated temperature sensor with analogue output from Texas Instruments.
Automotive grade isolated temperature sensor
Integrated isolation barrier with high withstand voltage
- RS Stock No. 0803104
- Mfr. Part No. MIKROE-3685
Each
$33.38
- RS Stock No. 0778625
- Mfr. Part No. MIKROE-6828
Each
$36.42
- RS Stock No. 1360875
- Mfr. Part No. MIKROE-2529
Each
$72.53
- RS Stock No. 1360797
- Mfr. Part No. MIKROE-2102
Each
$36.99
Related links
- MikroElektronika Temp&Hum Click Temperature Sensor, Humidity Sensor MikroBus Click Board for HTS221
- MikroElektronika Thermostat 5 Click Temperature Sensor Development Board for MCP6022 MikroBus
- MikroElektronika IrThermo Click Temperature Sensor Add On Board MikroBus
- MikroElektronika Accel Click Temperature Sensor Add On Board for LIS2DE12 MikroBUS
- MikroElektronika Thermo 3 Click Temperature Sensor Add On Board MikroBus
- MikroElektronika Environment 5 Click Temperature, Humidity Add On Board for Mikroe-6573 MikroBus
- MikroElektronika Thermo 2 Click Temperature Sensor MikroBus Click Board for DS1825
- MikroElektronika Fever Click Temperature Sensor MikroBus Click Board for MAX30205 Wearable Devices












