MikroElektronika Thermostat 6 Click Temperature Sensor Board for Relay, NTC Thermistor Temperature Monitoring
- RS Stock No.:
- 394-129
- Mfr. Part No.:
- MIKROE-6313
- Brand:
- MikroElektronika
Subtotal (1 unit)*
$42.94
(exc. GST)
$47.23
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 1 unit(s) shipping from 09 November 2026
- Plus 3 unit(s) shipping from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $42.94 |
*price indicative
- RS Stock No.:
- 394-129
- Mfr. Part No.:
- MIKROE-6313
- Brand:
- MikroElektronika
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MikroElektronika | |
| Product Type | Sensor Development Tool | |
| Sensor Technology | Temperature | |
| Featured Device | Relay, NTC Thermistor | |
| For Use With | Temperature Monitoring | |
| Kit Classification | Sensor Board | |
| Standards/Approvals | RoHS | |
| Kit Name | Thermostat 6 Click | |
| Select all | ||
|---|---|---|
Brand MikroElektronika | ||
Product Type Sensor Development Tool | ||
Sensor Technology Temperature | ||
Featured Device Relay, NTC Thermistor | ||
For Use With Temperature Monitoring | ||
Kit Classification Sensor Board | ||
Standards/Approvals RoHS | ||
Kit Name Thermostat 6 Click | ||
- COO (Country of Origin):
- RS
The MikroElektronika Add On Board designed for precise temperature monitoring and automated control of external devices features the MCP6022 rail-to-rail operational amplifier and the AZ9403-1C-5DE SPDT relay, ensuring reliable temperature processing and powerful device control. It includes a connector for integrating an NTC thermistor or RTD probe, an onboard trimmer for setting temperature thresholds between 5°C and 30°C, and an MCP3221 A/D converter for digitizing temperature readings via I2C, making it an efficient solution for temperature-based automation.
Compact size
Supports a 10A contact current
Operational status indicated by an LED
Suitable for controlling robust external devices
Related links
- MikroElektronika Thermostat 5 Click Temperature Sensor Development Board for MCP6022 MikroBus
- Thermistors
- MikroElektronika Thermostat 3 Click Development Kit for Mikroe-3724
- RS PRO Flame Retardant ABS NTC Thermistor Temperature Sensor 70 °C Max
- MikroElektronika Thermo 2 Click Temperature Sensor MikroBus Click Board for DS1825
- MikroElektronika Fever Click Temperature Sensor MikroBus Click Board for MAX30205 Wearable Devices
- MikroElektronika IR Thermo 2 Click Temperature Sensor MikroBus Click Board for TMP007
- MikroElektronika Temp&Hum Click Temperature Sensor, Humidity Sensor MikroBus Click Board for HTS221
