onsemi MicroFJ-30035-TSV Mounted onto a PCB with Three SMA Connectors Evaluation Board MICROFJ-30035-TSV-TR,
- RS Stock No.:
- 185-9615
- Mfr. Part No.:
- MICROFJ-SMA-30035-GEVB
- Brand:
- onsemi
1 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$494.51
(exc. GST)
$543.96
(inc. GST)
Units | Per unit |
1 - 4 | $494.51 |
5 + | $469.78 |
- RS Stock No.:
- 185-9615
- Mfr. Part No.:
- MICROFJ-SMA-30035-GEVB
- Brand:
- onsemi
Legislation and Compliance
Product Details
The MicroFJ-SMA is a printed circuit board (PCB) that can facilitate the evaluation of the J-Series sensors. The board has three female SMA connectors for connecting the bias voltage, the standard output from the anode and the fast output signal. The output signals can be connected directly to a 50W-terminated oscilloscope for viewing. The biasing and output signal tracks are laid out in such a way as to preserve the fast timing characteristics of the sensor. The MicroFJ-SMA is recommended for users who require a plug-and-play set-up to quickly evaluate J-Series TSV sensors with optimum timing performance. The board also allows the standard output from the anode to be observed at the same time as the fast output. The outputs can be connected directly to the oscilloscope or measurement device, but external preamplification may be required to boost the signal.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
For Use With | MICROFJ-30035-TSV-TR, MICROFJ-30035-TSV-TR1 |
Kit Classification | Evaluation Board |
Kit Name | MicroFJ-30035-TSV Mounted onto a PCB with Three SMA Connectors |
Related links
- RS PRO Power Cord, 2m
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm...
- RS PRO 5L PP Narrow Neck Carboy Bottle
- onsemi Surface Mount TSV
- onsemi Surface Mount SMT
- onsemi MicroFJ-60035-TSV Mounted onto a PCB with Three SMA...
- onsemi MicroFJ-30020-TSV Mounted onto a PCB with Three SMA...