Phoenix Contact SACB Series Sensor Box, 6 Port, M12
- RS Stock No.:
- 801-8753
- Mfr. Part No.:
- 1452767
- Brand:
- Phoenix Contact
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$127.39
(exc. GST)
$140.13
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $127.39 |
| 5 + | $114.64 |
*price indicative
- RS Stock No.:
- 801-8753
- Mfr. Part No.:
- 1452767
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Sensor Box | |
| Inlet Connection Type | Pluggable Screw Connection | |
| Number of Ports | 6 | |
| Maximum Operating Voltage | 120V | |
| Series | SACB | |
| Interface Type | M12 | |
| Housing Material | Polybutylene Terephthalate | |
| IP Rating | IP65, IP67 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | cUL Recognised, IEC 61076-2-101, UL Recognised, cULus Recognised | |
| Number of Ways | 4 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Sensor Box | ||
Inlet Connection Type Pluggable Screw Connection | ||
Number of Ports 6 | ||
Maximum Operating Voltage 120V | ||
Series SACB | ||
Interface Type M12 | ||
Housing Material Polybutylene Terephthalate | ||
IP Rating IP65, IP67 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals cUL Recognised, IEC 61076-2-101, UL Recognised, cULus Recognised | ||
Number of Ways 4 | ||
SACB Sensor / Actuator Box Header
Phoenix Contact SACB series sensor / actuator box headers provide a simple connection solution with a variety of thread forms supported. SPEEDCON termination options provide a quick & easy connection and can be assembled in the field.
Related links
- Phoenix Contact SACB Series Sensor Box M12
- Phoenix Contact SACB Series Sensor Box M12, 10 m
- Phoenix Contact SACB-6/12-M23 Series Sensor Box M12
- Phoenix Contact SACB-6/12-M23 180 Series Sensor Box M12
- Phoenix Contact SACB Series Sensor Box, 6 Port
- Phoenix Contact SACB Series Sensor Box 5 m
- Phoenix Contact SACB Series Sensor Box 10 m
- Phoenix Contact SAC Series Sensor Box M12
