Phoenix Contact SACB Series Sensor Box, 8 Port, M12
- RS Stock No.:
- 652-7107
- Mfr. Part No.:
- 1516771
- Brand:
- Phoenix Contact
This image is representative of the product range
Bulk discount available
Subtotal (1 unit)*
$222.93
(exc. GST)
$245.22
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 49 | $222.93 |
| 50 - 99 | $219.04 |
| 100 - 249 | $209.34 |
| 250 + | $201.67 |
*price indicative
- RS Stock No.:
- 652-7107
- Mfr. Part No.:
- 1516771
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Sensor Box | |
| Number of Ports | 8 | |
| Inlet Connection Type | Pluggable Screw Connection | |
| Maximum Operating Voltage | 30V | |
| Series | SACB | |
| Interface Type | M12 | |
| Housing Material | Polybutylene Terephthalate | |
| IP Rating | IP65, IP69K, IP67 | |
| Minimum Operating Temperature | 30°C | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | UL, cUL | |
| Output Type | PNP | |
| Number of Ways | 5 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Sensor Box | ||
Number of Ports 8 | ||
Inlet Connection Type Pluggable Screw Connection | ||
Maximum Operating Voltage 30V | ||
Series SACB | ||
Interface Type M12 | ||
Housing Material Polybutylene Terephthalate | ||
IP Rating IP65, IP69K, IP67 | ||
Minimum Operating Temperature 30°C | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals UL, cUL | ||
Output Type PNP | ||
Number of Ways 5 | ||
- COO (Country of Origin):
- DE
SACB I/O Modules
Splitters for sensors and actuators.
Extra-flat (32 mm max. - at connection box).
Quick-connect on spring connection unit.
Connections for M12 standard sensors and actuators.
Displays supply voltage (green LED) and I/O status (yellow LED).
May take one sensor per location for simple versions and two sensors for double versions.
Available in 3 versions: spring terminals, without quick-locking or hood or with quick-locking and cover.
Related links
- Phoenix Contact SACB Series Sensor Box 5 way, 8 port
- Phoenix Contact SACB Series Sensor Box 5m cable 8 port
- Phoenix Contact SACB Series Sensor Box 50m cable 8 port
- Phoenix Contact SACB Series Sensor Box 10m cable 8 port
- Phoenix Contact SACB Series Sensor Box 4 way, 8 port
- Phoenix Contact SACB Series Sensor Box 5m cable 8 port
- Phoenix Contact SACB Series Sensor Box 10m cable 8 port
- Phoenix Contact SACB Series Sensor Box 5 way, 6 port
