Lumberg Automation ASB Series Sensor Box, 4 Port, 10 m
- RS Stock No.:
- 329-855
- Distrelec Article No.:
- 144-75-004
- Mfr. Part No.:
- ASB 4/LED 5-4-328/10 M
- Brand:
- Lumberg Automation
Subtotal (1 unit)*
$302.74
(exc. GST)
$333.01
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 5 unit(s) shipping from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $302.74 |
*price indicative
- RS Stock No.:
- 329-855
- Distrelec Article No.:
- 144-75-004
- Mfr. Part No.:
- ASB 4/LED 5-4-328/10 M
- Brand:
- Lumberg Automation
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lumberg Automation | |
| Product Type | Sensor Box | |
| Number of Ports | 4 | |
| Maximum Operating Voltage | 30V dc | |
| Series | ASB | |
| Housing Material | TPU | |
| IP Rating | IP67 | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | No | |
| Number of Ways | 4 | |
| Cable Length | 10m | |
| Select all | ||
|---|---|---|
Brand Lumberg Automation | ||
Product Type Sensor Box | ||
Number of Ports 4 | ||
Maximum Operating Voltage 30V dc | ||
Series ASB | ||
Housing Material TPU | ||
IP Rating IP67 | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals No | ||
Number of Ways 4 | ||
Cable Length 10m | ||
- COO (Country of Origin):
- CZ
The Lumberg Automation Actuator/Sensor distribution box is a versatile solution designed for efficient signal management in industrial applications. It features LED operation and function indicators for clear status visibility. The box also incorporates an earth connection and an integrated control cable for seamless operation.
Halogen free
4 ports
10m length
Related links
- Lumberg Automation ASB Series Sensor Box M8, 10 m
- Lumberg Automation ASB Series Sensor Box M8, 5 m
- Lumberg Automation ASB Series Sensor Box, 4 Port
- Lumberg Automation ASB Series Sensor Box, 8 Port
- Lumberg Automation ASBV Series Sensor Box M12
- Lumberg Automation 653 Series Sensor Box 5 m
- Lumberg Automation 606 Series Sensor Box Open End, 5 m
- Lumberg Automation 111 Series Sensor Box 10 m
