ifm electronic E30398 Series Sensor Box, 2 Port, IO-Link
- RS Stock No.:
- 909-3357
- Mfr. Part No.:
- E30398
- Brand:
- ifm electronic
Subtotal (1 unit)*
$247.20
(exc. GST)
$271.92
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 3 unit(s) shipping from 19 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $247.20 |
*price indicative
- RS Stock No.:
- 909-3357
- Mfr. Part No.:
- E30398
- Brand:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Product Type | Sensor Box | |
| Number of Ports | 2 | |
| Inlet Connection Type | 2 x M12 | |
| Maximum Operating Voltage | 35V dc | |
| Series | E30398 | |
| Interface Type | IO-Link | |
| Housing Material | Polyamide Bis (P-Aminocyclohexyl) Methane 12 (Trogamid), FKM, Polyethylene Terephthalate (PET), Thermoplastic Polyurethane (Connector) | |
| IP Rating | IP67 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | IEC 61131-9 (Draft), cULus, EN 61000-6-2 | |
| Output Type | DC PNP | |
| Minimum Operating Voltage | 18V | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Product Type Sensor Box | ||
Number of Ports 2 | ||
Inlet Connection Type 2 x M12 | ||
Maximum Operating Voltage 35V dc | ||
Series E30398 | ||
Interface Type IO-Link | ||
Housing Material Polyamide Bis (P-Aminocyclohexyl) Methane 12 (Trogamid), FKM, Polyethylene Terephthalate (PET), Thermoplastic Polyurethane (Connector) | ||
IP Rating IP67 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals IEC 61131-9 (Draft), cULus, EN 61000-6-2 | ||
Output Type DC PNP | ||
Minimum Operating Voltage 18V | ||
- COO (Country of Origin):
- US
Programmable Encoders
IFM range of incremental programmable encoders.
Solid or hollow shaft encoder versions
Magnetic detection system
Synchro or clamping flange versions
Resolution 1...9999
Note
Wide range of accessories also available: software, cable, memory plug, sockets, spring discs, couplings, measuring wheels and brackets.
Related links
- ifm electronic AL Series Sensor Box IO-Link, Ethernet
- ifm electronic AL Series Sensor Box IO-Link, Ethernet
- ifm electronic AL1103 Series Sensor Box IO-Link, Ethernet
- ifm electronic AL1101 Series Sensor Box IO-Link, Ethernet
- ifm electronic AL1343 Series Sensor Box IO-Link, Ethernet
- ifm electronic AL1900 Series Sensor Box IO-Link, Ethernet
- ifm electronic AL1341 Series Sensor Box IO-Link, Ethernet
- ifm electronic AL1940 Series Sensor Box IO-Link, Ethernet
