WAGO 757 Series Actuator Hub, 10 Port, 4-Pin Connector, 5 m
- RS Stock No.:
- 279-3346
- Mfr. Part No.:
- 757-403/000-005
- Brand:
- WAGO
Subtotal (1 unit)*
$243.69
(exc. GST)
$268.06
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 10 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $243.69 |
*price indicative
- RS Stock No.:
- 279-3346
- Mfr. Part No.:
- 757-403/000-005
- Brand:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Product Type | Actuator Hub | |
| Inlet Connection Type | M8 | |
| Number of Ports | 10 | |
| Maximum Operating Voltage | 30V dc | |
| Series | 757 | |
| Interface Type | 4-Pin Connector | |
| Housing Material | Polyamide | |
| IP Rating | IP68 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | UL | |
| Output Type | M8 Connector | |
| Minimum Operating Voltage | 30V dc | |
| Cable Length | 5m | |
| Number of Ways | 3 | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Product Type Actuator Hub | ||
Inlet Connection Type M8 | ||
Number of Ports 10 | ||
Maximum Operating Voltage 30V dc | ||
Series 757 | ||
Interface Type 4-Pin Connector | ||
Housing Material Polyamide | ||
IP Rating IP68 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals UL | ||
Output Type M8 Connector | ||
Minimum Operating Voltage 30V dc | ||
Cable Length 5m | ||
Number of Ways 3 | ||
- COO (Country of Origin):
- DE
The WAGO M8 sensor/actuator box includes M8 protective caps and marking strips. It comes in cable length of 5 and 10 m. It has green LED operating indicator and yellow LED status indicator.
Screw mount
Halogen free
Related links
- WAGO 757 Series Actuator Hub 4-Pin Connector, 10 m
- WAGO 757 Series Actuator Hub 4-Pin Connector, 5 m
- WAGO 757 Series Actuator Hub 4-Pin Connector, 5 m
- WAGO 757 Series Actuator Hub 4-Pin Connector, 5 m
- WAGO 757 Series Actuator Hub 4-Pin Connector, 5 m
- WAGO 757 Series Actuator Hub 4-Pin Connector, 10 m
- WAGO 757 Series Actuator Hub 4-Pin Connector
- WAGO 757 Series Actuator Hub 4-Pin Connector, 10 m
