WAGO 757 Series Actuator Hub, 6 Port, 4-Pin Connector, 10 m

Subtotal (1 unit)*

$416.05

(exc. GST)

$457.66

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 10 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$416.05

*price indicative

RS Stock No.:
279-3335
Mfr. Part No.:
757-265/000-010
Brand:
WAGO
Find similar products by selecting one or more attributes.
Select all

Brand

WAGO

Product Type

Actuator Hub

Inlet Connection Type

M12

Number of Ports

6

Maximum Operating Voltage

30V dc

Series

757

Interface Type

4-Pin Connector

Housing Material

UL94 V-0, Polyamide, Silicone

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

80°C

Standards/Approvals

UL

Output Type

M12 Connector

Number of Ways

5

Cable Length

10m

Minimum Operating Voltage

30V dc

COO (Country of Origin):
DE
The WAGO M12 sensor and actuator box is designed for connecting sensors and actuators in industrial applications. Its functionality is enhanced by the inclusion of a green LED operating indicator to signify its operational status and a yellow LED status indicator to communicate the condition of connected sensors or actuators.

Halogen free

RoHS compliant

IP68 degree of protection

Fully encapsulated with conformal coating

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy