Phoenix Contact SACB Series Sensor Box, 10 Port
- RS Stock No.:
- 270-9242
- Mfr. Part No.:
- 1197621
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
$184.53
(exc. GST)
$202.98
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $184.53 |
*price indicative
- RS Stock No.:
- 270-9242
- Mfr. Part No.:
- 1197621
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Sensor Box | |
| Inlet Connection Type | M8 Socket | |
| Number of Ports | 10 | |
| Maximum Operating Voltage | 30V dc | |
| Series | SACB | |
| Housing Material | Polybutylene Terephthalate | |
| IP Rating | IP67 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | RoHS, REACH | |
| Minimum Operating Voltage | 24V | |
| Number of Ways | 3 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Sensor Box | ||
Inlet Connection Type M8 Socket | ||
Number of Ports 10 | ||
Maximum Operating Voltage 30V dc | ||
Series SACB | ||
Housing Material Polybutylene Terephthalate | ||
IP Rating IP67 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals RoHS, REACH | ||
Minimum Operating Voltage 24V | ||
Number of Ways 3 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Phoenix Contact SACB series Sensor/actuator box headers provide a simple connection solution with a variety of thread forms supported.
Copper zinc master alloy contact material
Header with metric measurement slots
Related links
- Phoenix Contact SACB Series Sensor Box 3 way, 10 port
- Phoenix Contact SACB Series Sensor Box 5m cable 10 port
- Phoenix Contact SACB Series Sensor Box 3 way, 8 port
- Phoenix Contact SACB Series Sensor Box 3 way, 4 port
- Phoenix Contact SACB Series Sensor Box 3 way, 6 port
- Phoenix Contact SACB Series Distribution Unit 3 way, 10 port
- Molex 120247 Series Sensor Box 3 way, 10 port
- Phoenix Contact Sensor Box 3 way, 10 port
