Phoenix Contact SACB Series Sensor Box, 6 Port
- RS Stock No.:
- 270-9237
- Mfr. Part No.:
- 1197413
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
$214.03
(exc. GST)
$235.43
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $214.03 |
*price indicative
- RS Stock No.:
- 270-9237
- Mfr. Part No.:
- 1197413
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Sensor Box | |
| Inlet Connection Type | M8 Socket | |
| Number of Ports | 6 | |
| Maximum Operating Voltage | 30V dc | |
| Series | SACB | |
| Housing Material | PBT | |
| IP Rating | IP67 | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | RoHS, REACH | |
| Number of Ways | 3 | |
| Minimum Operating Voltage | 24V | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Sensor Box | ||
Inlet Connection Type M8 Socket | ||
Number of Ports 6 | ||
Maximum Operating Voltage 30V dc | ||
Series SACB | ||
Housing Material PBT | ||
IP Rating IP67 | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals RoHS, REACH | ||
Number of Ways 3 | ||
Minimum Operating Voltage 24V | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Phoenix Contact SACB series Sensor/actuator box headers provide a simple connection solution with a variety of thread forms supported.
Copper zinc master alloy contact material
Header with metric measurement slots
Related links
- Phoenix Contact SACB Series Sensor Box, 6 Port
- Phoenix Contact SACB Series Sensor Box 5 m
- Phoenix Contact SACB Series Sensor Box 10 m
- Phoenix Contact SACB Series Sensor Box M12
- Phoenix Contact SACB Series Sensor Box M12, 10 m
- Phoenix Contact SACB-6/12-M23 Series Sensor Box M12
- Phoenix Contact SACB-6/12-M23 180 Series Sensor Box M12
- Phoenix Contact SACB Series Distribution Box, 6 Port
