Phoenix Contact SACB-8/ 8-L-C GG SCO Series Sensor Box, 4 Port
- RS Stock No.:
- 267-1914
- Mfr. Part No.:
- 1516768
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
$174.94
(exc. GST)
$192.43
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 28 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $174.94 |
*price indicative
- RS Stock No.:
- 267-1914
- Mfr. Part No.:
- 1516768
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Sensor Box | |
| Number of Ports | 4 | |
| Maximum Operating Voltage | 30V dc | |
| Series | SACB-8/ 8-L-C GG SCO | |
| Housing Material | PBT | |
| IP Rating | IP69K, IP65, IP67 | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | No | |
| Number of Ways | 8 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Sensor Box | ||
Number of Ports 4 | ||
Maximum Operating Voltage 30V dc | ||
Series SACB-8/ 8-L-C GG SCO | ||
Housing Material PBT | ||
IP Rating IP69K, IP65, IP67 | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals No | ||
Number of Ways 8 | ||
- COO (Country of Origin):
- DE
The Phoenix Contact sensor/actuator box header is type of header with metric measurement slots. It is connection method M12-SPEEDCON socket metal.
4 number of position
IP65, IP67 and IP69K degree of protection
Related links
- Phoenix Contact SACB-4/ 8-L-C GG SCO Series Sensor Box, 4 Port
- Phoenix Contact SACB-8/16-L-C SCO Series Sensor Box 10 m
- Phoenix Contact SACB-8/8-L-M23 180 Series Sensor Box M12
- Phoenix Contact SACB-8/16-L-PT QO Series Sensor Box, 8 Port
- Phoenix Contact SACB-4/ 8-L-PT QO Series Sensor Box, 5 Port
- Phoenix Contact SACB-4/8-M23 180 Series Sensor Box M12
- Phoenix Contact SACB Series Sensor Box, 4 Port
- Phoenix Contact SACB Series Sensor Box M12
