Phoenix Contact SACB Series Sensor Box, 4 Port
- RS Stock No.:
- 249-3046
- Mfr. Part No.:
- 1516852
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
$147.91
(exc. GST)
$162.70
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $147.91 |
*price indicative
- RS Stock No.:
- 249-3046
- Mfr. Part No.:
- 1516852
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Sensor Box | |
| Number of Ports | 4 | |
| Maximum Operating Voltage | 48V | |
| Series | SACB | |
| Housing Material | PBT | |
| IP Rating | IP65 | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | Lead 7439-92-1, RoHS, IEC/EN 61810-3, EC001449, CE, DIN EN 50178/VDE 0160 | |
| Number of Ways | 5 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Sensor Box | ||
Number of Ports 4 | ||
Maximum Operating Voltage 48V | ||
Series SACB | ||
Housing Material PBT | ||
IP Rating IP65 | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals Lead 7439-92-1, RoHS, IEC/EN 61810-3, EC001449, CE, DIN EN 50178/VDE 0160 | ||
Number of Ways 5 | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Sensor/actuator box has 4 slots, 5 positions with M12-SPEEDCON-socket connection system. It has a Cu alloy contact material, rated voltage of 120 V AC and total rated current of 10 A.
Molded housing and high degree of protection ensures safety in the field
Distributor box with connector hood for on-site assembly ensures flexibility
Distributor box with double occupancy for two sensors in one slot saves space
Installation with SPEEDCON fast locking system saves time
UL Recognized / cUL Recognized / EAC / EAC / EAC / cULus Recognized
Related links
- Phoenix Contact SACB Series Sensor Box, 4 Port
- Phoenix Contact SACB Series Sensor Box M12
- Phoenix Contact SACB Series Sensor Box 5 m
- Phoenix Contact SACB Series Sensor Box M12 Connector, 10 m
- Phoenix Contact SACB Series Sensor Box M12 Connector, 5 m
- Phoenix Contact SACB Series Sensor Box M12, 5 m
- Phoenix Contact SACB-4/ 8-L-C GG SCO Series Sensor Box, 4 Port
- Phoenix Contact SACB-8/ 8-L-C GG SCO Series Sensor Box, 4 Port
