Phoenix Contact SACB Series Sensor Box, 6 Port

Subtotal (1 unit)*

$203.51

(exc. GST)

$223.86

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$203.51

*price indicative

RS Stock No.:
249-3048
Mfr. Part No.:
1516878
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Sensor Box

Number of Ports

6

Maximum Operating Voltage

48V

Series

SACB

Housing Material

Polybutylene Terephthalate

IP Rating

IP65

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

80°C

Standards/Approvals

Lead 7439-92-1, DIN EN 50178/VDE 0160, IEC/EN 61810-3, CE, EC001449, RoHS

Number of Ways

5

COO (Country of Origin):
DE
The Phoenix Contact Sensor/actuator box has 6 slots, 5 positions with M12-SPEEDCON-socket connection system. It has a Cu alloy contact material, rated voltage of 120 V AC and total rated current of 10 A.

Molded housing and high degree of protection ensures safety in the field

Distributor box with connector hood for on-site assembly ensures flexibility

Distributor box with double occupancy for two sensors in one slot saves space

Installation with SPEEDCON fast locking system saves time

UL Recognized / cUL Recognized / EAC / EAC / cULus Recognized

Related links