Phoenix Contact SACB Series Sensor Box, 6 Port, 5 m
- RS Stock No.:
- 801-8734
- Distrelec Article No.:
- 304-23-149
- Mfr. Part No.:
- 1452660
- Brand:
- Phoenix Contact
Get a bulk buy discount
Add 5 more to save $106.60
View bulk pricing optionsSubtotal (1 unit)*
$213.23
(exc. GST)
$234.55
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $213.23 | - |
| 5 + | $191.91 | $106.60 |
*price indicative
- RS Stock No.:
- 801-8734
- Distrelec Article No.:
- 304-23-149
- Mfr. Part No.:
- 1452660
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Sensor Box | |
| Inlet Connection Type | M12 Socket | |
| Number of Ports | 6 | |
| Maximum Operating Voltage | 30V | |
| Series | SACB | |
| Housing Material | PBT | |
| IP Rating | IP65, IP67 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | IEC 61076-2-101, cULus Recognised, UL Recognised, cUL Recognised | |
| Number of Ways | 5 | |
| Cable Length | 5m | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Sensor Box | ||
Inlet Connection Type M12 Socket | ||
Number of Ports 6 | ||
Maximum Operating Voltage 30V | ||
Series SACB | ||
Housing Material PBT | ||
IP Rating IP65, IP67 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals IEC 61076-2-101, cULus Recognised, UL Recognised, cUL Recognised | ||
Number of Ways 5 | ||
Cable Length 5m | ||
SACB I/O Modules
Splitters for sensors and actuators.
Extra-flat (32 mm max. - at connection box).
Quick-connect on spring connection unit.
Connections for M12 standard sensors and actuators.
Displays supply voltage (green LED) and I/O status (yellow LED).
May take one sensor per location for simple versions and two sensors for double versions.
Available in 3 versions: spring terminals, without quick-locking or hood or with quick-locking and cover.
Related links
- Phoenix Contact SACB Series Sensor Box 5 m
- Phoenix Contact SACB Series Sensor Box 10 m
- Phoenix Contact SACB Series Sensor Box M12, 10 m
- ifm electronic EBC Series Sensor Box 5 m
- Phoenix Contact SACB Series Connector Hood 5 m
- Phoenix Contact SACB Series Sensor Box, 6 Port
- Phoenix Contact SACB Series Sensor Box M12
- Phoenix Contact SACB Series Sensor Box 5 m
