Phoenix Contact SACB Series I/O Module, 4 Port

Subtotal (1 unit)*

$250.71

(exc. GST)

$275.78

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 31 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$250.71

*price indicative

RS Stock No.:
239-5086
Mfr. Part No.:
1097602
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

I/O Module

Number of Ports

4

Maximum Operating Voltage

24V dc

Series

SACB

Housing Material

PBT

IP Rating

IP65

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

80°C

Standards/Approvals

RoHS, CE, IEC/EN 61810-3, Lead 7439-92-1, EC001449, DIN EN 50178/VDE 0160

COO (Country of Origin):
DE
The Phoenix Contact Sensor/actuator box uses M12-SPEEDCON-socket plastic connection method. It has 4 number of slots and 5 number of positions. It is flexible, distributed bundling of signals in one master cable. It save space distributor box with double occupancy for two sensors in one slot.

Rated voltage 24 V DC

Max. operating voltage Umax 30 V DC

Current carrying capacity per I/O signal 2 A

Current carrying capacity per slot 4 A

Total rated current 12 A

Number of positions 5

Number of slots 4

Flammability rating according to UL 94 V0

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy