Phoenix Contact SACB Series I/O Module, 8 Port
- RS Stock No.:
- 239-5087
- Mfr. Part No.:
- 1097635
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
$345.71
(exc. GST)
$380.28
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 21 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $345.71 |
*price indicative
- RS Stock No.:
- 239-5087
- Mfr. Part No.:
- 1097635
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | I/O Module | |
| Number of Ports | 8 | |
| Maximum Operating Voltage | 24V dc | |
| Series | SACB | |
| Housing Material | PBT | |
| IP Rating | IP65 | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | DIN EN 50178/VDE 0160, RoHS, IEC/EN 61810-3, Lead 7439-92-1, EC001449, CE | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type I/O Module | ||
Number of Ports 8 | ||
Maximum Operating Voltage 24V dc | ||
Series SACB | ||
Housing Material PBT | ||
IP Rating IP65 | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals DIN EN 50178/VDE 0160, RoHS, IEC/EN 61810-3, Lead 7439-92-1, EC001449, CE | ||
The Phoenix Contact Sensor/actuator box uses M12-SPEEDCON-socket plastic connection method. It has 8 number of slots and 5 number of positions. It is flexible, distributed bundling of signals in one master cable. It save space distributor box with double occupancy for two sensors in one slot.
Rated voltage 24 V DC
Max. operating voltage Umax 30 V DC
Current carrying capacity per I/O signal 2 A
Current carrying capacity per slot 4 A
Total rated current 12 A
Number of positions 5
Number of slots 8
Related links
- Phoenix Contact SACB Series I/O Module, 4 Port
- ifm electronic AC Series I/O Module, 8 Port
- Turck TBEN-S Series I/O Module, 8 Port
- Murrelektronik Limited Cube67 Series I/O Module Ethernet
- ifm electronic AL Series I/O Module PROFINET
- Turck TBIL Series I/O Module, 8 Port
- Weidmüller UR67 Series I/O Module Ethernet
- Turck TBEN-L Series I/O Module, 8 Port
